-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47X0456
|
Newark | Mcu, 8Bit, 20Mhz, Udfn-Ep-8, Product Range:Pic12 Family Pic12F15Xx Series Microcontrollers, Device Core:Pic12, Operating Frequency Max:20Mhz, Program Memory Size:1.75Kb, No. Of Pins:8Pins, Ic Case/Package:Udfn-Ep, Interfaces:- Rohs Compliant: Yes |Microchip PIC12F1501T-I/MU Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7000 | Buy Now |
DISTI #
PIC12F1501T-I/MUCT-ND
|
DigiKey | IC MCU 8BIT 1.75KB FLASH 8UDFN Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9965 In Stock |
|
$0.6600 / $0.7800 | Buy Now |
DISTI #
PIC12F1501T-I/MU
|
Avnet Americas | MCU 8-Bit PIC12 PIC RISC 1.75KB Flash 2.5V/3.3V 8-Pin UDFN EP T/R - Tape and Reel (Alt: PIC12F1501T-I/MU) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.6600 / $0.7800 | Buy Now |
DISTI #
579-PIC12F1501T-I/MU
|
Mouser Electronics | 8-bit Microcontrollers - MCU 1.75KB Flash 64B RAM 6 I/O CLC 10-bit AD RoHS: Compliant | 6566 |
|
$0.6590 / $0.7400 | Buy Now |
DISTI #
PIC12F1501T-I/MU
|
Microchip Technology Inc | 8 Pin, 1.75 KB FLASH, 64B RAM, 6 I/O, Projected EOL: 2039-01-30 RoHS: Compliant pbFree: Yes |
1 Alternates Available |
|
$0.5600 / $0.7800 | Buy Now |
DISTI #
70572700
|
RS | 1.75KB Flash, 64B RAM, 6 I/O, CLC, CWG, NCO, 10-bit ADC | Microchip Technology Inc. PIC12F1501T-I/MU RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0800 / $1.2800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.7000 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 12F - 8-Bit - 20MHz - 5 I/O - 1.75KB (1K x 14) FLASH - 64 x 8 RAM - 2.3 to 5.5V - 8-UDFN (2x3) - T&R. RoHS: Compliant | 0 |
|
$0.5960 / $0.6940 | Buy Now |
|
Ameya Holding Limited | 750 |
|
RFQ | ||
|
NAC | 1.75KB Flash, 64B RAM, 6 I/O, CLC, CWG, NCO, 10-bit ADC - Package: 8 UDFN 2x3x0.5mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.7000 / $0.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC12F1501T-I/MU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC12F1501T-I/MU
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC12 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 64 | |
RAM (words) | 64 | |
ROM (words) | 1792 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.55 mm | |
Speed | 20 MHz | |
Supply Current-Max | 1.8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC12F1501T-I/MU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC12F1501T-I/MU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC12F1501-I/MU | RISC MICROCONTROLLER | Microchip Technology Inc | PIC12F1501T-I/MU vs PIC12F1501-I/MU |
PIC12F1501T-I/MUVAO | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PQCC8 | Microchip Technology Inc | PIC12F1501T-I/MU vs PIC12F1501T-I/MUVAO |
PIC12LF1501-E/MU | RISC MICROCONTROLLER | Microchip Technology Inc | PIC12F1501T-I/MU vs PIC12LF1501-E/MU |
PIC12LF1501-I/MU | RISC MICROCONTROLLER | Microchip Technology Inc | PIC12F1501T-I/MU vs PIC12LF1501-I/MU |
PIC12LF1501T-E/MU | RISC MICROCONTROLLER | Microchip Technology Inc | PIC12F1501T-I/MU vs PIC12LF1501T-E/MU |
PIC12LF1501T-I/MU | RISC MICROCONTROLLER | Microchip Technology Inc | PIC12F1501T-I/MU vs PIC12LF1501T-I/MU |