Part Details for PIC12C672-04E/SM by Microchip Technology Inc
Overview of PIC12C672-04E/SM by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC12C672-04E/SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH9155
|
Newark | Mcu, 8Bit, 4Mhz, Soic-8 Rohs Compliant: Yes |Microchip PIC12C672-04E/SM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.3000 | Buy Now |
DISTI #
PIC12C672-04E/SM-ND
|
DigiKey | IC MCU 8BIT 3.5KB OTP 8SOIJ Min Qty: 1 Lead time: 4 Weeks Container: Tube |
266 In Stock |
|
$3.1800 | Buy Now |
DISTI #
PIC12C672-04E/SM
|
Avnet Americas | MCU 8-bit PIC12 PIC RISC 3.5KB EPROM 3.3V/5V 8-Pin SOIJ Tube - Rail/Tube (Alt: PIC12C672-04E/SM) RoHS: Compliant Min Qty: 270 Package Multiple: 90 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$2.9900 / $3.1500 | Buy Now |
DISTI #
579-PIC12C672-04E/SM
|
Mouser Electronics | 8-bit Microcontrollers - MCU 3.5KB 128 RAM 6 I/O RoHS: Compliant | 270 |
|
$3.1800 | Buy Now |
DISTI #
PIC12C672-04E/SM
|
Microchip Technology Inc | MCU CMOS 8LD 2K EPRM, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes | 33318 |
|
$2.7000 / $3.1500 | Buy Now |
DISTI #
70452464
|
RS | 3.5 KB OTP, 128 RAM, 6 I/O8 SOIJ .208in TUBE | Microchip Technology Inc. PIC12C672-04E/SM RoHS: Not Compliant Min Qty: 270 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5100 / $6.4800 | RFQ |
|
Future Electronics | PIC12C Series 3.5 kB Flash 128 B SRAM SMT 8-Bit Microcontroller - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 270 Package Multiple: 90 Lead time: 4 Weeks Container: Tube | 0Tube |
|
$3.0200 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 12C - 8-Bit - 4MHz - 5 I/O - 3.5KB (2K x 14) OTP - 128 x 8 RAM - 3 to 5.5V - 8-SOIJ. RoHS: Compliant | 52110 Factory Stock |
|
$3.4800 / $5.0400 | Buy Now |
|
Quest Components | 8-BIT, OT PROM, 4 MHZ, RISC MICROCONTROLLER, PDSO8 | 86 |
|
$2.6325 / $6.0750 | Buy Now |
|
NAC | 3.5 KB OTP, 128 RAM, 6 I/O - Package: 8 SOIJ .208in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 90 Container: Tube | 41670 |
|
$3.1000 / $3.7400 | Buy Now |
Part Details for PIC12C672-04E/SM
PIC12C672-04E/SM CAD Models
PIC12C672-04E/SM Part Data Attributes
|
PIC12C672-04E/SM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC12C672-04E/SM
Microchip Technology Inc
8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO8, 0.208 INCH, PLASTIC, SO-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.208 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 1997-03-24 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC12 | |
Clock Frequency-Max | 4 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.28 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 2048 | |
ROM Programmability | OTPROM | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.03 mm | |
Speed | 4 MHz | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.25 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC12C672-04E/SM
This table gives cross-reference parts and alternative options found for PIC12C672-04E/SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC12C672-04E/SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC12C672T-04I/SMVAO | Microchip Technology Inc | Check for Price | RISC Microcontroller, 8-Bit, OTPROM, 4MHz, CMOS, PDSO8 | PIC12C672-04E/SM vs PIC12C672T-04I/SMVAO |
PIC12LC672T-04/SM | Microchip Technology Inc | Check for Price | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO8, 0.208 INCH, PLASTIC, SO-8 | PIC12C672-04E/SM vs PIC12LC672T-04/SM |
PIC12C672T-04E/SM | Microchip Technology Inc | Check for Price | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO8, 0.208 INCH, PLASTIC, SO-8 | PIC12C672-04E/SM vs PIC12C672T-04E/SM |
PIC12C672-04I/SM | Microchip Technology Inc | $2.0479 | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO8, 0.208 INCH, PLASTIC, SO-8 | PIC12C672-04E/SM vs PIC12C672-04I/SM |
PIC12C672-04/SM | Microchip Technology Inc | $2.7541 | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO8, 0.208 INCH, PLASTIC, SO-8 | PIC12C672-04E/SM vs PIC12C672-04/SM |
PIC12LC672-04/SM | Microchip Technology Inc | Check for Price | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO8, 0.208 INCH, PLASTIC, SO-8 | PIC12C672-04E/SM vs PIC12LC672-04/SM |