There are no models available for this part yet.
Overview of PIC12C508A-04E/SN by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 16 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PIC12C508A-04E/SN by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23C2935
|
Newark | Ic, microcontroller,8-Bit, pic Cpu, cmos, sop,8Pin, plastic Rohs Compliant: Yes |Microchip PIC12C508A-04E/SN Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5600 | Buy Now | |
DISTI #
PIC12C508A-04E/SN-ND
|
DigiKey | IC MCU 8BIT 768B OTP 8SOIC Min Qty: 1 Lead time: 5 Weeks Container: Tube |
1860 In Stock |
|
$1.5100 / $1.5900 | Buy Now | |
DISTI #
PIC12C508A-04E/SN
|
Avnet Americas | MCU 8-bit PIC12 PIC RISC 768byte EPROM 3.3V/5V 8-Pin SOIC N Tube - Rail/Tube (Alt: PIC12C508A-04E/SN) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$1.5100 / $1.5900 | Buy Now | |
DISTI #
579-12C508A-04E/SN
|
Mouser Electronics | 8-bit Microcontrollers - MCU .75KB 25 RAM 6 I/O 4 MHz ExtTemp SOIC8 RoHS: Compliant | 0 |
|
Order Now | ||
DISTI #
V36:1790_06454800
|
Arrow Electronics | MCU 8-bit PIC RISC 768B EPROM 3.3V/5V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | Americas - 250 |
|
$1.5300 / $1.5860 | Buy Now | |
DISTI #
PIC12C508A-04E/SN
|
Microchip Technology Inc | MCU CMOS 8LD .5K EPRM, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
3500 Alternates Available |
|
$1.3700 / $1.5900 | Buy Now | |
Future Electronics | PIC12C Series 768 B Flash 25 B SRAM SMT 8-Bit Microcontroller - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 100 Lead time: 5 Weeks Container: Tube | 0Tube |
|
$1.6000 / $1.8000 | Buy Now | ||
Onlinecomponents.com | Microcontroller - PIC 12C - 8-Bit - 4MHz - 5 I/O - 768B (512 x 12) OTP - 25 x 8 RAM - 3 to 5.5V - 8-SOIC. RoHS: Compliant | 0 |
|
$1.4700 / $2.1400 | Buy Now | ||
Quest Components | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO8 | 10 |
|
$2.0550 / $3.0825 | Buy Now | ||
Ameya Holding Limited | PIC12C Series 768 B Flash 25 B SRAM SMT 8-Bit Microcontroller - SOIC-8 | 3500 |
|
RFQ |
CAD Models for PIC12C508A-04E/SN by Microchip Technology Inc
Part Data Attributes for PIC12C508A-04E/SN by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code
|
SOIC
|
Package Description
|
0.150 INCH, PLASTIC, SO-8
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
5 Weeks
|
Date Of Intro
|
1996-05-10
|
Samacsys Manufacturer
|
Microchip
|
Has ADC
|
NO
|
Address Bus Width
|
|
Bit Size
|
8
|
Boundary Scan
|
NO
|
CPU Family
|
PIC12
|
Clock Frequency-Max
|
4 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9 mm
|
Low Power Mode
|
YES
|
Moisture Sensitivity Level
|
1
|
Number of I/O Lines
|
6
|
Number of Terminals
|
8
|
Number of Timers
|
2
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
12
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
NO
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.23
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
25
|
ROM (words)
|
512
|
ROM Programmability
|
OTPROM
|
Seated Height-Max
|
1.75 mm
|
Speed
|
4 MHz
|
Supply Current-Max
|
1.4 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.9 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for PIC12C508A-04E/SN
This table gives cross-reference parts and alternative options found for PIC12C508A-04E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC12C508A-04E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC12C508A-04/SN | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO8, 0.150 INCH, PLASTIC, SO-8 | Microchip Technology Inc | PIC12C508A-04E/SN vs PIC12C508A-04/SN |
Related Parts for PIC12C508A-04E/SN
-
MAX32590-LNS+Microcontrollers
-
ITS436L2Peripheral Drivers
-
ACS780KLRTR-150B-TOther Analog ICs
-
FQD2N100TMPower Field-Effect Transistors
-
NCP302HSN40T1GPower Management Circuits
-
SN65HVD70DGSRLine Driver or Receivers
-
TP2640N3-GSmall Signal Field-Effect Transistors
-
854105AGLFClock Drivers
-
ADR4533ARZVoltage References