Part Details for PIC12C508-04E/P by Microchip Technology Inc
Overview of PIC12C508-04E/P by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC12C508-04E/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIC12C508-04E/P-ND
|
DigiKey | IC MCU 8BIT 768B OTP 8DIP Lead time: 52 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
PIC12C508-04E/P
|
Avnet Americas | MCU 8-bit PIC12 PIC RISC 768byte EPROM 3.3V/5V 8-Pin PDIP Tube - Rail/Tube (Alt: PIC12C508-04E/P) RoHS: Compliant Min Qty: 420 Package Multiple: 60 Container: Tube | 0 |
|
RFQ |
Part Details for PIC12C508-04E/P
PIC12C508-04E/P CAD Models
PIC12C508-04E/P Part Data Attributes
|
PIC12C508-04E/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC12C508-04E/P
Microchip Technology Inc
8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP8, 0.300 INCH, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC | |
Clock Frequency-Max | 4 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.4 mm | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
On Chip Program ROM Width | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 25 | |
ROM (words) | 512 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 4.06 mm | |
Speed | 4 MHz | |
Supply Current-Max | 2.4 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.1 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC12C508-04E/P
This table gives cross-reference parts and alternative options found for PIC12C508-04E/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC12C508-04E/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC12LC508-04I/P | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Microchip Technology Inc | PIC12C508-04E/P vs PIC12LC508-04I/P |
PIC12LC508A-04E/P | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Microchip Technology Inc | PIC12C508-04E/P vs PIC12LC508A-04E/P |
PIC12LC508-04E/P | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Microchip Technology Inc | PIC12C508-04E/P vs PIC12LC508-04E/P |
PIC12LC508A-04I/P | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Microchip Technology Inc | PIC12C508-04E/P vs PIC12LC508A-04I/P |