-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIC10F322-E/OTVAO
|
Microchip Technology Inc | 896 B Flash, 64 B RAM, 4 I/O, 8bit ADC, PWM, CLC, NCO, CWG, 2.3V - 5.5V, Projected EOL: 2044-03-19 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.6900 / $0.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC10F322-E/OTVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC10F322-E/OTVAO
Microchip Technology Inc
RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G6 | |
Length | 2.9 mm | |
Number of I/O Lines | 3 | |
Number of Terminals | 6 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
ROM (words) | 7168 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.45 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.55 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC10F322-E/OTVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC10F322-E/OTVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC10F322T-I/OTVAO | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO6 | Microchip Technology Inc | PIC10F322-E/OTVAO vs PIC10F322T-I/OTVAO |
PIC10LF322T-E/OT | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO6, PLASTIC, SOT-23, 6 PIN | Microchip Technology Inc | PIC10F322-E/OTVAO vs PIC10LF322T-E/OT |
PIC10F322T-E/OTV01 | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO6 | Microchip Technology Inc | PIC10F322-E/OTVAO vs PIC10F322T-E/OTV01 |
PIC10F322T-I/OT | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO6, PLASTIC, SOT-23, 6 PIN | Microchip Technology Inc | PIC10F322-E/OTVAO vs PIC10F322T-I/OT |