-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 8 MHz, RISC MICROCONTROLLER, PDSO6, LEAD FREE, PLASTIC, SOT-23, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
579-PIC10F220-I/OT
|
Mouser Electronics | 8-bit Microcontrollers - MCU 384B Flash 16B RAM 4 I/O 8bit ADC RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
V36:1790_07565201
|
Arrow Electronics | MCU 8-bit PIC RISC 384B Flash 2.5V/3.3V/5V Automotive AEC-Q100 6-Pin SOT-23 Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1642 | Americas - 1 |
|
$0.4321 | Buy Now |
DISTI #
PIC10F220-I/OT
|
Microchip Technology Inc | 6 Pin, 384 B Std Flash, 16 RAM, Projected EOL: 2034-03-14 RoHS: Compliant pbFree: Yes |
8137 2234 On Order, Expected 7/1/2024 Alternates Available |
|
$0.6000 / $0.7800 | Buy Now |
|
Ameya Holding Limited | IC MCU 8BIT 384B FLASH SOT23-6 | 2369 |
|
RFQ | |
DISTI #
PIC10F220-I/OT
|
Avnet Silica | MCU 8-bit PIC10 PIC RISC 384byte Flash 2.5V/3.3V/5V 6-Pin SOT-23 Bag (Alt: PIC10F220-I/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC MCU 8BIT 384B FLASH SOT23-6 / MCU 8-bit PIC RISC 384B Flash 2.5V/3.3V/5V Automotive 6-Pin SOT-23 Bag | 1700 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC10F220-I/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC10F220-I/OT
Microchip Technology Inc
8-BIT, FLASH, 8 MHz, RISC MICROCONTROLLER, PDSO6, LEAD FREE, PLASTIC, SOT-23, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Package Description | LEAD FREE, PLASTIC, SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC10 | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 4 | |
Number of Terminals | 6 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16 | |
ROM (words) | 384 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.45 mm | |
Speed | 8 MHz | |
Supply Current-Max | 1.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC10F220-I/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC10F220-I/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC10F220-I/OTVAO | RISC Microcontroller, 8-Bit, FLASH, 8MHz, CMOS, PDSO6 | Microchip Technology Inc | PIC10F220-I/OT vs PIC10F220-I/OTVAO |
PIC10F220T-I/OTVAO | RISC Microcontroller, 8-Bit, FLASH, 8MHz, CMOS, PDSO6 | Microchip Technology Inc | PIC10F220-I/OT vs PIC10F220T-I/OTVAO |
PIC10F220TI/OT | 8-BIT, FLASH, 8 MHz, MICROCONTROLLER, PDSO6, LEAD FREE, SOT-23, 6 PIN | Microchip Technology Inc | PIC10F220-I/OT vs PIC10F220TI/OT |
PIC10F220T-E/OTVAO | RISC Microcontroller, 8-Bit, FLASH, 8MHz, CMOS, PDSO6 | Microchip Technology Inc | PIC10F220-I/OT vs PIC10F220T-E/OTVAO |
PIC10F220TE/OT | 8-BIT, FLASH, 8 MHz, MICROCONTROLLER, PDSO6, LEAD FREE, SOT-23, 6 PIN | Microchip Technology Inc | PIC10F220-I/OT vs PIC10F220TE/OT |