-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K6769
|
Newark | 8 Bit Microcontroller, Flash, Pic10F2Xx, 4 Mhz, 768 Byte, 24 Byte, 8, Dip Rohs Compliant: Yes |Microchip PIC10F206-I/P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3011 |
|
$0.7380 / $0.8220 | Buy Now |
DISTI #
96K3755
|
Newark | Microcontroller Mcu, 8 Bit, Pic10, 4Mhz, Dip-8, Product Range:Pic10 Family Pic10F20X Series Microcontrollers, Cpu Speed:4Mhz, Program Memory Size:768Byte, Ram Memory Size:24Byte, No. Of Pins:8Pins, Mcu Case Style:Dip, Msl:- Rohs Compliant: Yes |Microchip PIC10F206-I/P Min Qty: 1020 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7800 | Buy Now |
DISTI #
PIC10F206-I/P-ND
|
DigiKey | IC MCU 8BIT 768B FLASH 8DIP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
6389 In Stock |
|
$0.7100 / $0.8700 | Buy Now |
DISTI #
PIC10F206-I/P
|
Avnet Americas | MCU 8-Bit PIC10 PIC RISC 768Byte Flash 2.5V/3.3V/5V 8-Pin PDIP Tube - Bulk (Alt: PIC10F206-I/P) RoHS: Compliant Min Qty: 960 Package Multiple: 60 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8439 | Buy Now |
DISTI #
579-PIC10F206-I/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU .75kBF 24RM 4I/O Ind Temp PDIP RoHS: Compliant | 5268 |
|
$0.6920 / $0.8700 | Buy Now |
DISTI #
PIC10F206-I/P
|
Microchip Technology Inc | N/A, Projected EOL: 2034-09-03 RoHS: Compliant pbFree: Yes |
18 Alternates Available |
|
$0.6400 / $0.8700 | Buy Now |
DISTI #
70045454
|
RS | PIC10F206-I/P,8bit PIC Microcontroller,4MHz,512x12 words Flash,8-Pin PDIP | Microchip Technology Inc. PIC10F206-I/P RoHS: Not Compliant Min Qty: 960 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7400 / $0.8700 | RFQ |
|
Future Electronics | PIC10F Series 0.75 kB Flash 24 B RAM 8-Bit Flash Microcontroller - PDIP-8 RoHS: Compliant pbFree: Yes Min Qty: 1320 Package Multiple: 60 Lead time: 4 Weeks Container: Tube | 0Tube |
|
$0.6900 / $0.7900 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 768B Flash 2.5V/3.3V/5V Automotive 8-Pin PDIP Tube RoHS: Compliant | 26700 Factory Stock |
|
$0.6550 / $0.8340 | Buy Now |
DISTI #
PIC10F206-I/P
|
TME | IC: PIC microcontroller, 768B, 4MHz, ICSP, 2÷5.5VDC, THT, DIP8, tube Min Qty: 1 | 0 |
|
$0.7300 / $0.9500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC10F206-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC10F206-I/P
Microchip Technology Inc
8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC10 | |
Clock Frequency-Max | 4.2 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.46 mm | |
Low Power Mode | YES | |
Number of I/O Lines | 4 | |
Number of Terminals | 8 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 24 | |
ROM (words) | 768 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 4.32 mm | |
Speed | 4 MHz | |
Supply Current-Max | 1.1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC10F206-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC10F206-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC10F206-E/MC | 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, DSO8, 2 X 3 MM, 0.90 MM HEIGHT, LEAD FREE, MO-229VCED-2, DFN-8 | Microchip Technology Inc | PIC10F206-I/P vs PIC10F206-E/MC |
PIC10F206-I/OT | 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO6, LEAD FREE, PLASTIC, SC-74A, SOT-23, 6 PIN | Microchip Technology Inc | PIC10F206-I/P vs PIC10F206-I/OT |
PIC10F206-I/MC | 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, DSO8, 2 X 3 MM, 0.90 MM HEIGHT, LEAD FREE, MO-229VCED-2, DFN-8 | Microchip Technology Inc | PIC10F206-I/P vs PIC10F206-I/MC |