-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO6, LEAD FREE, PLASTIC, SC-74A, SOT-23, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M1953
|
Newark | 8 Bit Microcontroller, Flash, Pic10F2Xx, 4 Mhz, 384 Byte, 16 Byte, 6, Sot-23 Rohs Compliant: Yes |Microchip PIC10F204T-I/OT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 14344 |
|
$0.5840 / $0.6660 | Buy Now |
DISTI #
96K3754
|
Newark | Microcontroller Mcu, 8 Bit, Pic10, 4Mhz, Sot-23-6, Product Range:Pic10 Family Pic10F20X Series Microcontrollers, Device Core:Pic10, Operating Frequency Max:4Mhz, Program Memory Size:384Byte, No. Of Pins:6Pins, No. Of I/O S:4I/O S Rohs Compliant: Yes |Microchip PIC10F204T-I/OT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5620 | Buy Now |
DISTI #
86W6445
|
Newark | Microcontroller Mcu, 8 Bit, Pic10, 4Mhz, Sot-23-6, Product Range:Pic10 Family Pic10F20X Series Microcontrollers, Operating Frequency Max:4Mhz, Program Memory Size:384Byte, No. Of Pins:6Pins, Ic Case/Package:Sot-23 Rohs Compliant: Yes |Microchip PIC10F204T-I/OT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6450 | Buy Now |
DISTI #
PIC10F204T-I/OTCT-ND
|
DigiKey | IC MCU 8BIT 384B FLASH SOT23-6 Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5985 In Stock |
|
$0.5625 / $0.6400 | Buy Now |
DISTI #
PIC10F204T-I/OT
|
Avnet Americas | MCU 8-bit PIC10 PIC RISC 384byte Flash 2.5V/3.3V/5V 6-Pin SOT-23 T/R - Tape and Reel (Alt: PIC10F204T-I/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.5300 / $0.6400 | Buy Now |
DISTI #
579-PIC10F204T-I/OT
|
Mouser Electronics | 8-bit Microcontrollers - MCU .375kBF 16RM 4I/O Ind Temp SOT-23 RoHS: Compliant | 21875 |
|
$0.5620 / $0.6000 | Buy Now |
DISTI #
PIC10F204T-I/OT
|
Microchip Technology Inc | N/A, Projected EOL: 2034-09-03 RoHS: Compliant pbFree: Yes |
355 Alternates Available |
|
$0.4700 / $0.6400 | Buy Now |
DISTI #
70046654
|
RS | 6-PIN, 384B Flash, 16B RAM, 4 I/O, Comparator | Microchip Technology Inc. PIC10F204T-I/OT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9800 / $1.1500 | RFQ |
|
Future Electronics | PIC10F Series 0.375 KB Flash 16 B RAM SMT 8-Bit Microcontroller - SOT-23-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.5250 / $0.5450 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 384B Flash 2.5V/3.3V/5V Automotive 6-Pin SOT-23 T/R RoHS: Compliant |
6000 In Stock |
|
$0.5310 / $0.6250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC10F204T-I/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC10F204T-I/OT
Microchip Technology Inc
8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO6, LEAD FREE, PLASTIC, SC-74A, SOT-23, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Package Description | LEAD FREE, PLASTIC, SC-74A, SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC10 | |
Clock Frequency-Max | 4.2 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.95 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 4 | |
Number of Terminals | 6 | |
Number of Timers | 2 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16 | |
ROM (words) | 384 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.45 mm | |
Speed | 4 MHz | |
Supply Current-Max | 1.1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.63 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |