Part Details for PIC10F204-E/P by Microchip Technology Inc
Overview of PIC10F204-E/P by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC10F204-E/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIC10F204-E/P-ND
|
DigiKey | IC MCU 8BIT 384B FLASH 8DIP Min Qty: 960 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.7100 | Buy Now |
DISTI #
PIC10F204-E/P
|
Avnet Americas | MCU 8-bit PIC10 PIC RISC 384byte Flash 2.5V/3.3V/5V 8-Pin PDIP Tube - Rail/Tube (Alt: PIC10F204-E/P) RoHS: Compliant Min Qty: 960 Package Multiple: 60 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.7100 / $0.8900 | Buy Now |
DISTI #
579-PIC10F204-E/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU .375kBF 16RM 4I/O Ext Temp PDIP8 RoHS: Compliant | 0 |
|
$0.7100 | Order Now |
DISTI #
PIC10F204-E/P
|
Microchip Technology Inc | N/A, Projected EOL: 2034-09-03 RoHS: Compliant pbFree: Yes |
41 Alternates Available |
|
$0.6500 / $0.8900 | Buy Now |
DISTI #
70573214
|
RS | 384B Flash, 16B RAM, 4 I/O, Comparator | Microchip Technology Inc. PIC10F204-E/P RoHS: Not Compliant Min Qty: 960 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1900 / $1.4000 | RFQ |
|
Future Electronics | PIC10F Series 384 B Flash 16 B RAM SMT 8-Bit Microcontroller - DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 1320 Package Multiple: 60 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$0.6550 / $0.7500 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 10F - 8-Bit - 4MHz - 3 I/O - 384B (256 x 12) FLASH - 16 x 8 RAM - 2 to 5.5V - 8-PDIP. RoHS: Compliant | 0 |
|
$0.7550 / $1.1000 | Buy Now |
|
NAC | 384B Flash, 16B RAM, 4 I/O, Comparator - Package: 8 PDIP .300in TUBE RoHS: Compliant Min Qty: 480 Package Multiple: 60 Container: Tube | 0 |
|
$0.6900 / $0.8500 | Buy Now |
DISTI #
PIC10F204-E/P
|
Avnet Silica | MCU 8-bit PIC10 PIC RISC 384byte Flash 2.5V/3.3V/5V 8-Pin PDIP Tube (Alt: PIC10F204-E/P) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | Microcontroller - PIC 10F - 8-Bit - 4MHz - 3 I/O - 384B (256 x 12) FLASH - 16 x 8 RAM - 2 to 5.5V - 8-PDIP. RoHS: Compliant | 0 |
|
$0.7550 / $1.1000 | Buy Now |
Part Details for PIC10F204-E/P
PIC10F204-E/P CAD Models
PIC10F204-E/P Part Data Attributes
|
PIC10F204-E/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC10F204-E/P
Microchip Technology Inc
8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC10 | |
Clock Frequency-Max | 4.2 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.46 mm | |
Low Power Mode | YES | |
Number of I/O Lines | 4 | |
Number of Terminals | 8 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16 | |
ROM (words) | 384 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 4.32 mm | |
Speed | 4 MHz | |
Supply Current-Max | 1.1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC10F204-E/P
This table gives cross-reference parts and alternative options found for PIC10F204-E/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC10F204-E/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC10F204-I/P | 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | PIC10F204-E/P vs PIC10F204-I/P |