Part Details for PIC10F200-E/OTG by Microchip Technology Inc
Overview of PIC10F200-E/OTG by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL9238IRTZ-T | Renesas Electronics Corporation | Buck-Boost Narrow VDC Battery Charger with SMBus Interface and USB OTG | |
ISL9238IRTZ | Renesas Electronics Corporation | Buck-Boost Narrow VDC Battery Charger with SMBus Interface and USB OTG | |
ISL9238BIRTZ | Renesas Electronics Corporation | Buck-Boost Narrow VDC Battery Charger with SMBus Interface and USB OTG |
Part Details for PIC10F200-E/OTG
PIC10F200-E/OTG CAD Models
PIC10F200-E/OTG Part Data Attributes
|
PIC10F200-E/OTG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC10F200-E/OTG
Microchip Technology Inc
PIC10F200-E/OTG
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC10 | |
Clock Frequency-Max | 4 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.95 mm | |
Low Power Mode | NO | |
Number of DMA Channels | ||
Number of External Interrupts | ||
Number of I/O Lines | 4 | |
Number of Serial I/Os | ||
Number of Terminals | 6 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RAM (bytes) | 16 | |
RAM (words) | 16 | |
ROM (words) | 384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.45 mm | |
Speed | 4 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.63 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC10F200-E/OTG
This table gives cross-reference parts and alternative options found for PIC10F200-E/OTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC10F200-E/OTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC10F200-I/OTG | PIC10F200-I/OTG | Microchip Technology Inc | PIC10F200-E/OTG vs PIC10F200-I/OTG |
PIC10F200T-I/OTVAO | RISC Microcontroller, 8-Bit, FLASH, 4MHz, CMOS, PDSO6 | Microchip Technology Inc | PIC10F200-E/OTG vs PIC10F200T-I/OTVAO |
PIC10F200-E/OT | 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO6, LEAD FREE, PLASTIC, SC-74A, SOT-23, 6 PIN | Microchip Technology Inc | PIC10F200-E/OTG vs PIC10F200-E/OT |