Part Details for PI90LV14QEX by Pericom Semiconductor Corporation
Overview of PI90LV14QEX by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PI90LV14QEX
PI90LV14QEX CAD Models
PI90LV14QEX Part Data Attributes
|
PI90LV14QEX
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI90LV14QEX
Pericom Semiconductor Corporation
Low Skew Clock Driver, 90LV Series, 5 True Output(s), 0 Inverted Output(s), PDSO20, 0.150 INCH, QSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | QSOP | |
Package Description | SSOP, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 90LV | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 20 | |
Number of True Outputs | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Propagation Delay (tpd) | 4 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.19 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9116 mm |
Alternate Parts for PI90LV14QEX
This table gives cross-reference parts and alternative options found for PI90LV14QEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI90LV14QEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASM5I2308A-1-16-TT | PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 4.40 MM, TSSOP-16 | Alliance Semiconductor Corporation | PI90LV14QEX vs ASM5I2308A-1-16-TT |
ASM5I2308AF-1-16-TR | PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 4.40 MM, ROHS COMPLIANT, TSSOP-16 | Alliance Semiconductor Corporation | PI90LV14QEX vs ASM5I2308AF-1-16-TR |
ASM3P623S00AG-08-TR | PLL Based Clock Driver, 3P Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | Alliance Semiconductor Corporation | PI90LV14QEX vs ASM3P623S00AG-08-TR |
MC88915TFN70R2 | 88915 SERIES, PLL BASED CLOCK DRIVER, 7 TRUE OUTPUT(S), 1 INVERTED OUTPUT(S), PQCC28, PLASTIC, LCC-28 | Motorola Mobility LLC | PI90LV14QEX vs MC88915TFN70R2 |
MC88915TFN70R2 | IC,1:8 OUTPUT,CMOS,LDCC,28PIN,PLASTIC | Freescale Semiconductor | PI90LV14QEX vs MC88915TFN70R2 |
ASM3I623S00DF-16-SR | PLL Based Clock Driver, 3I Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, ROHS COMPLIANT, SOIC-16 | Alliance Semiconductor Corporation | PI90LV14QEX vs ASM3I623S00DF-16-SR |
ASM3I623S00DG-16-SR | PLL Based Clock Driver, 3I Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, GREEN, SOIC-16 | Alliance Semiconductor Corporation | PI90LV14QEX vs ASM3I623S00DG-16-SR |
MC88915FN55 | 88915 SERIES, PLL BASED CLOCK DRIVER, 7 TRUE OUTPUT(S), 1 INVERTED OUTPUT(S), PQCC28, PLASTIC, LCC-28 | Motorola Mobility LLC | PI90LV14QEX vs MC88915FN55 |
MC100ES6210ACR2 | 100E SERIES, LOW SKEW CLOCK DRIVER, 5 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP32, LEAD FREE, LQFP-32 | Freescale Semiconductor | PI90LV14QEX vs MC100ES6210ACR2 |
CY2SSTV857ZXC-27 | PLL Based Clock Driver, SSTV Series, 10 True Output(s), 0 Inverted Output(s), PDSO48, 0.240 INCH, LEAD FREE, MO-153, TSSOP2-48 | Cypress Semiconductor | PI90LV14QEX vs CY2SSTV857ZXC-27 |