PI7C9X2G303ELBZXEX
Description: PCI Bus Controller, CMOS, 8 X 8 MM, GREEN, AQFN-136

Overview of PI7C9X2G303ELBZXEX by Pericom Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Computing and Data Storage Financial Technology (Fintech) Energy and Power Systems Transportation and Logistics Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive

Price & Stock for PI7C9X2G303ELBZXEX by Pericom Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Future Electronics Packet Switch V-QFN8080-136 T&R 3K RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 39 Weeks Container: Reel 0
Reel
  • 3,000 $5.0400
$5.0400 Buy Now

CAD Models for PI7C9X2G303ELBZXEX by Pericom Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PI7C9X2G303ELBZXEX by Pericom Semiconductor Corporation

PI7C9X2G303ELBZXEX
Pericom Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
PERICOM SEMICONDUCTOR CORP
Package Description
QCCN,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Drive Interface Standard
IEEE 1149.6
JESD-30 Code
S-XQCC-N136
Number of Terminals
136
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
QCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
uPs/uCs/Peripheral ICs Type
BUS CONTROLLER, PCI
Want to compare parts?
  1. PI7C9X2G303ELBZXEX
    Pericom Semiconductor Corporation
    PCI Bus Controller, CMOS, 8 X 8 MM, GREEN, AQFN-136
    VS

Related Parts for PI7C9X2G303ELBZXEX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PI7C9X2G303ELBZXEX by Pericom Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PI7C9X2G303ELBZXEX by Pericom Semiconductor Corporation

Select Manufacturer
Which Manufacturer of PI7C9X2G303ELBZXEX would you like to use for your alert(s)?
  • Please alert me when PI7C9X2G303ELBZXEX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PI7C9X2G303ELBZXEX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PI7C9X2G303ELBZXEX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PI7C9X2G303ELBZXEX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PI7C9X2G303ELBZXEX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PI7C9X2G303ELBZXEX by Pericom Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: