Part Details for PI7C8150AMAE-33 by Diodes Incorporated
Overview of PI7C8150AMAE-33 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PI7C8150AMAE-33
PI7C8150AMAE-33 CAD Models
PI7C8150AMAE-33 Part Data Attributes:
|
PI7C8150AMAE-33
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PI7C8150AMAE-33
Diodes Incorporated
PCI Bus Controller, CMOS, PQFP208, GREEN, FQFP-208
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | FQFP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 35 Weeks | |
Address Bus Width | 32 | |
Clock Frequency-Max | 33 MHz | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e3 | |
Length | 28 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.8 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |
Alternate Parts for PI7C8150AMAE-33
This table gives cross-reference parts and alternative options found for PI7C8150AMAE-33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI7C8150AMAE-33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI7C8150AMAE-33 | PCI Bus Controller, CMOS, PQFP208, GREEN, FQFP-208 | Pericom Semiconductor Corporation | PI7C8150AMAE-33 vs PI7C8150AMAE-33 |
PI7C8150AMA-33E | PCI Bus Controller, CMOS, PQFP208, FQFP-208 | Diodes Incorporated | PI7C8150AMAE-33 vs PI7C8150AMA-33E |