Part Details for PI74STX1G79TX by Pericom Semiconductor Corporation
Overview of PI74STX1G79TX by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PI74STX1G79TX
PI74STX1G79TX CAD Models
PI74STX1G79TX Part Data Attributes:
|
PI74STX1G79TX
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI74STX1G79TX
Pericom Semiconductor Corporation
D Flip-Flop, STX Series, 1-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, PDSO5, SOT-23, 5 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | STX | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max I(ol) | 0.024 A | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 5 ns | |
Propagation Delay (tpd) | 7.9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 1.625 mm | |
fmax-Min | 150 MHz |
Alternate Parts for PI74STX1G79TX
This table gives cross-reference parts and alternative options found for PI74STX1G79TX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI74STX1G79TX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC1G80DBVTG4 | Single Positive-Edge-Triggered D-Type Flip-Flop 5-SOT-23 -40 to 125 | Texas Instruments | PI74STX1G79TX vs SN74LVC1G80DBVTG4 |
SN74LVC1G79DBVRE4 | LVC/LCX/Z SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Texas Instruments | PI74STX1G79TX vs SN74LVC1G79DBVRE4 |
SN74LVC1G80DBVT | Single Positive-Edge-Triggered D-Type Flip-Flop 5-SOT-23 -40 to 125 | Texas Instruments | PI74STX1G79TX vs SN74LVC1G80DBVT |
SN74LVC1G79DBVTE4 | LVC/LCX/Z SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Texas Instruments | PI74STX1G79TX vs SN74LVC1G79DBVTE4 |
SN74LVC1G80DBVR | Single Positive-Edge-Triggered D-Type Flip-Flop 5-SOT-23 -40 to 125 | Texas Instruments | PI74STX1G79TX vs SN74LVC1G80DBVR |
SN74LVC1G79DBVRG4 | LVC/LCX/Z SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Texas Instruments | PI74STX1G79TX vs SN74LVC1G79DBVRG4 |