Part Details for PI74LVTCH16244AE by Pericom Semiconductor Corporation
Overview of PI74LVTCH16244AE by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PI74LVTCH16244AE
PI74LVTCH16244AE CAD Models
PI74LVTCH16244AE Part Data Attributes
|
PI74LVTCH16244AE
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI74LVTCH16244AE
Pericom Semiconductor Corporation
Bus Driver, LVT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.240 INCH, GREEN, PLASTIC, TSSOP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP48,.3,20 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | LVT | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 12.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 3.4 ns | |
Propagation Delay (tpd) | 3.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 6.1 mm |
Alternate Parts for PI74LVTCH16244AE
This table gives cross-reference parts and alternative options found for PI74LVTCH16244AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI74LVTCH16244AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLVTH16244AQDGGREP | Enhanced product 16-ch, 2.7-V to 3.6-V buffers with TTL-compatible CMOS inputs and 3-state outputs 48-TSSOP -40 to 125 | Texas Instruments | PI74LVTCH16244AE vs CLVTH16244AQDGGREP |
SN74LVTH16244ADGG | LVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48 | Texas Instruments | PI74LVTCH16244AE vs SN74LVTH16244ADGG |
74LVTH16244MTD | Bus Driver, LVT Series, 4-Func, 4-Bit, True Output, BICMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48 | Fairchild Semiconductor Corporation | PI74LVTCH16244AE vs 74LVTH16244MTD |
SN74LVTH16244ADGGR | 16-ch, 2.7-V to 3.6-V buffers with TTL-compatible CMOS inputs and 3-state outputs 48-TSSOP -40 to 125 | Texas Instruments | PI74LVTCH16244AE vs SN74LVTH16244ADGGR |
74LVT16244BDG | IC LVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153, SOT-362-1, TSSOP2-48, Bus Driver/Transceiver | NXP Semiconductors | PI74LVTCH16244AE vs 74LVT16244BDG |
PI74LVTCH16244AX | Bus Driver, LVT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | PI74LVTCH16244AE vs PI74LVTCH16244AX |
PI74LVTCH16244AEX | Bus Driver, LVT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.240 INCH, GREEN, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | PI74LVTCH16244AE vs PI74LVTCH16244AEX |
74LVT16244BDGG,512 | 74LVT16244B - 3.3 V 16-bit buffer/driver; 3-state@en-us TSSOP 48-Pin | Nexperia | PI74LVTCH16244AE vs 74LVT16244BDGG,512 |
74LVTH16244MTD_NL | Bus Driver, LVT Series, 4-Func, 4-Bit, True Output, BICMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48 | Fairchild Semiconductor Corporation | PI74LVTCH16244AE vs 74LVTH16244MTD_NL |
74LVTH16244BDGG,51 | 74LVT16244B - 3.3 V 16-bit buffer/driver; 3-state@en-us TSSOP 48-Pin | Nexperia | PI74LVTCH16244AE vs 74LVTH16244BDGG,51 |