Logic
PI74LVTC16244V
Pericom Semiconductor Corporation
Description: Bus Driver, LVT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48

Overview of PI74LVTC16244V by Pericom Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage Telecommunications

CAD Models for PI74LVTC16244V by Pericom Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PI74LVTC16244V by Pericom Semiconductor Corporation

PI74LVTC16244V
Pericom Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PERICOM SEMICONDUCTOR CORP
Part Package Code
SSOP
Package Description
SSOP, SSOP48,.4
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Control Type
ENABLE LOW
Family
LVT
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Length
15.875 mm
Logic IC Type
BUS DRIVER
Max I(ol)
0.024 A
Number of Bits
4
Number of Functions
4
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP48,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Packing Method
TUBE
Prop. Delay@Nom-Sup
3.4 ns
Propagation Delay (tpd)
3.8 ns
Qualification Status
Not Qualified
Seated Height-Max
2.79 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Width
7.49 mm
Want to compare parts?
  1. PI74LVTC16244V
    Pericom Semiconductor Corporation
    Bus Driver, LVT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48
    VS

Alternate Parts for PI74LVTC16244V

This table gives cross-reference parts and alternative options found for PI74LVTC16244V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI74LVTC16244V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
935183090112 IC LVT SERIES, 16 1-BIT DRIVER, TRUE OUTPUT, PDSO48, 7.50 MM, PLASTIC, MO-118, SOT-370-1, SSOP3-48, Bus Driver/Transceiver NXP Semiconductors PI74LVTC16244V vs 935183090112
PI74LVTCH16244VE Bus Driver, LVT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.300 INCH, LEAD FREE, PLASTIC, SSOP-48 Pericom Semiconductor Corporation PI74LVTC16244V vs PI74LVTCH16244VE
74LVT16244MEAX Bus Driver, LVT Series, 4-Func, 4-Bit, True Output, BICMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48 Fairchild Semiconductor Corporation PI74LVTC16244V vs 74LVT16244MEAX
SN74LVT16244ADL LVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48 Rochester Electronics LLC PI74LVTC16244V vs SN74LVT16244ADL
SN74LVT16244BDL 16-ch, 2.7-V to 3.6-V buffers with TTL-compatible CMOS inputs and 3-state outputs 48-SSOP -40 to 85 Texas Instruments PI74LVTC16244V vs SN74LVT16244BDL
74LVT16244BDL,112 74LVT16244B - 3.3 V 16-bit buffer/driver; 3-state@en-us SSOP 48-Pin Nexperia PI74LVTC16244V vs 74LVT16244BDL,112
74LVT16244BDL,118 74LVT16244B; 74LVTH16244B - 3.3 V 16-bit buffer/driver; 3-state SSOP 48-Pin NXP Semiconductors PI74LVTC16244V vs 74LVT16244BDL,118
935183090118 Bus Driver, LVT Series, 16-Func, 1-Bit, True Output, BICMOS, PDSO48 Nexperia PI74LVTC16244V vs 935183090118
74LVT16244B-1DL IC LVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver NXP Semiconductors PI74LVTC16244V vs 74LVT16244B-1DL
74LVTH16244BDL,112 74LVT16244B; 74LVTH16244B - 3.3 V 16-bit buffer/driver; 3-state SSOP 48-Pin NXP Semiconductors PI74LVTC16244V vs 74LVTH16244BDL,112
Part Number Description Manufacturer Compare
CLVTH162244AIGQLREP LVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PBGA56, PLASTIC, VFBGA-56 Texas Instruments PI74LVTC16244V vs CLVTH162244AIGQLREP
V62/04601-03YE Enhanced product 16-ch, 2.7-V to 3.6-V buffers with TTL-compatible CMOS inputs and 3-state outputs 48-TSSOP -55 to 125 Texas Instruments PI74LVTC16244V vs V62/04601-03YE
PI74LPT16244VX Bus Driver, LPT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.300 INCH, 0.635 MM PITCH, PLASTIC, SSOP-48 Pericom Semiconductor Corporation PI74LVTC16244V vs PI74LPT16244VX
PI74LVTCH16244AX Bus Driver, LVT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation PI74LVTC16244V vs PI74LVTCH16244AX
74LVT16244BDGVRG4 LVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, TVSOP-48 Texas Instruments PI74LVTC16244V vs 74LVT16244BDGVRG4
V62/04601-01YE Enhanced product 16-ch, 2.7-V to 3.6-V buffers with TTL-compatible CMOS inputs and 3-state outputs 48-TSSOP -40 to 125 Texas Instruments PI74LVTC16244V vs V62/04601-01YE
74ALVC16244DGG,518 74ALVC16244; 74ALVCH16244 - 2.5 V / 3.3 V 16-bit buffer/line driver; 3-state@en-us TSSOP 48-Pin Nexperia PI74LVTC16244V vs 74ALVC16244DGG,518
IDT74ALVC16244APA Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, TSSOP-48 Integrated Device Technology Inc PI74LVTC16244V vs IDT74ALVC16244APA
74LVT16244MEAX Bus Driver, LVT Series, 4-Func, 4-Bit, True Output, BICMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48 Fairchild Semiconductor Corporation PI74LVTC16244V vs 74LVT16244MEAX
IDT74ALVC16244APAG8 Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 Renesas Electronics Corporation PI74LVTC16244V vs IDT74ALVC16244APAG8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PI74LVTC16244V by Pericom Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PI74LVTC16244V by Pericom Semiconductor Corporation

  • Please alert me when PI74LVTC16244V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PI74LVTC16244V alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PI74LVTC16244V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PI74LVTC16244V alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PI74LVTC16244V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PI74LVTC16244V by Pericom Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: