Logic
PI74LVC4245AQ
Description: Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 0.150 INCH, PLASTIC, QSOP-24

Overview of PI74LVC4245AQ by Pericom Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems

CAD Models for PI74LVC4245AQ by Pericom Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PI74LVC4245AQ by Pericom Semiconductor Corporation

PI74LVC4245AQ
Pericom Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PERICOM SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
SSOP, SSOP24,.24
Pin Count
24
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
2.7V TO 3.6V SUPPLY FOR PORT B; 4.5V TO 5.5V SUPPLY FOR PORT A
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e0
Length
8.65 mm
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.024 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP24,.24
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Packing Method
TUBE
Prop. Delay@Nom-Sup
6.1 ns
Propagation Delay (tpd)
6.1 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. PI74LVC4245AQ
    Pericom Semiconductor Corporation
    Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 0.150 INCH, PLASTIC, QSOP-24
    VS

Alternate Parts for PI74LVC4245AQ

This table gives cross-reference parts and alternative options found for PI74LVC4245AQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI74LVC4245AQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT74LVC4245AQG8 Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, GREEN, QSOP-24 Integrated Device Technology Inc PI74LVC4245AQ vs IDT74LVC4245AQG8
PI74LVCC4245AQ Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 0.150 INCH, PLASTIC, QSOP-24 Pericom Semiconductor Corporation PI74LVC4245AQ vs PI74LVCC4245AQ
IDT74LVC4245AQG Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, GREEN, QSOP-24 Integrated Device Technology Inc PI74LVC4245AQ vs IDT74LVC4245AQG
PI74LVC4245AQX Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 0.150 INCH, PLASTIC, QSOP-24 Diodes Incorporated PI74LVC4245AQ vs PI74LVC4245AQX
IDT74LVC4245AQ Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, QSOP-24 Integrated Device Technology Inc PI74LVC4245AQ vs IDT74LVC4245AQ
PI74LVCC4245AQX Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 0.150 INCH, PLASTIC, QSOP-24 Pericom Semiconductor Corporation PI74LVC4245AQ vs PI74LVCC4245AQX
IDT74LVC4245AQ8 Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, QSOP-24 Integrated Device Technology Inc PI74LVC4245AQ vs IDT74LVC4245AQ8
IDT74LVCC4245AQ8 Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, QSOP-24 Integrated Device Technology Inc PI74LVC4245AQ vs IDT74LVCC4245AQ8
IDT74LVCC4245AQ Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, QSOP-24 Integrated Device Technology Inc PI74LVC4245AQ vs IDT74LVCC4245AQ
Part Number Description Manufacturer Compare
HD74LVCC4245ATEL-E LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, 4.40 X 7.80 MM, 0.65 PITCH, PLASTIC, TSSOP-24 Renesas Electronics Corporation PI74LVC4245AQ vs HD74LVCC4245ATEL-E
IDT74LVC4245AQG Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, GREEN, QSOP-24 Integrated Device Technology Inc PI74LVC4245AQ vs IDT74LVC4245AQG
PI74LVCC4245AQ Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 0.150 INCH, PLASTIC, QSOP-24 Pericom Semiconductor Corporation PI74LVC4245AQ vs PI74LVCC4245AQ
IDT74LVCC4245APG Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, TSSOP-24 Integrated Device Technology Inc PI74LVC4245AQ vs IDT74LVCC4245APG
IDT74LVC4245AQ8 Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, QSOP-24 Integrated Device Technology Inc PI74LVC4245AQ vs IDT74LVC4245AQ8
IDT74LVC4245AQG8 Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, GREEN, QSOP-24 Integrated Device Technology Inc PI74LVC4245AQ vs IDT74LVC4245AQG8
SN74LVCC4245APWR Octal Bus Transceiver With Adjustable Output Voltage and 3-State Outputs 24-TSSOP -40 to 85 Texas Instruments PI74LVC4245AQ vs SN74LVCC4245APWR
PI74LVCC4245ALEX Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 0.173 INCH, GREEN, PLASTIC, TSSOP-24 Pericom Semiconductor Corporation PI74LVC4245AQ vs PI74LVCC4245ALEX
IDT74LVC4245AQ Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, QSOP-24 Integrated Device Technology Inc PI74LVC4245AQ vs IDT74LVC4245AQ
HD74LVCC4245ATEL Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, TSSOP-24 Hitachi Ltd PI74LVC4245AQ vs HD74LVCC4245ATEL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PI74LVC4245AQ by Pericom Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PI74LVC4245AQ by Pericom Semiconductor Corporation

Select Manufacturer
Which Manufacturer of PI74LVC4245AQ would you like to use for your alert(s)?
  • Please alert me when PI74LVC4245AQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PI74LVC4245AQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PI74LVC4245AQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PI74LVC4245AQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PI74LVC4245AQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PI74LVC4245AQ by Pericom Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: