Logic
PI74LPT646SX
Pericom Semiconductor Corporation
Description: Registered Bus Transceiver, LPT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOIC-24

Overview of PI74LPT646SX by Pericom Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for PI74LPT646SX by Pericom Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PI74LPT646SX by Pericom Semiconductor Corporation

PI74LPT646SX
Pericom Semiconductor Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PERICOM SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
SOP,
Pin Count
24
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Control Type
INDEPENDENT CONTROL
Count Direction
BIDIRECTIONAL
Family
LPT
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Logic IC Type
REGISTERED BUS TRANSCEIVER
Max I(ol)
0.024 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Power Supply Current-Max (ICC)
4.7 mA
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Want to compare parts?
  1. PI74LPT646SX
    Pericom Semiconductor Corporation
    Registered Bus Transceiver, LPT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOIC-24
    VS

Alternate Parts for PI74LPT646SX

This table gives cross-reference parts and alternative options found for PI74LPT646SX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI74LPT646SX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LVT646D LVT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO20 NXP Semiconductors PI74LPT646SX vs 74LVT646D
SN74LVTH646DWRG4 LVT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 Texas Instruments PI74LPT646SX vs SN74LVTH646DWRG4
CD74LPT646M Registered Bus Transceiver, LPT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24 Harris Semiconductor PI74LPT646SX vs CD74LPT646M
74LVT646WM LVT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Texas Instruments PI74LPT646SX vs 74LVT646WM
CD74LPT646M96 Registered Bus Transceiver, LPT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24 Harris Semiconductor PI74LPT646SX vs CD74LPT646M96
CD74LPT646AM Registered Bus Transceiver, LPT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24 Harris Semiconductor PI74LPT646SX vs CD74LPT646AM
PI74LPT646AS Registered Bus Transceiver, LPT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOIC-24 Pericom Semiconductor Corporation PI74LPT646SX vs PI74LPT646AS
PI74LPT646ASX Registered Bus Transceiver, LPT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOIC-24 Pericom Semiconductor Corporation PI74LPT646SX vs PI74LPT646ASX
74LVT646D,112 74LVT646 - 3.3V Octal bus transceiver/register (3-State) SOP 24-Pin NXP Semiconductors PI74LPT646SX vs 74LVT646D,112
74LVT646D,118 74LVT646 - 3.3V Octal bus transceiver/register (3-State) SOP 24-Pin NXP Semiconductors PI74LPT646SX vs 74LVT646D,118
Part Number Description Manufacturer Compare
PI74LPT646AS Registered Bus Transceiver, LPT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOIC-24 Pericom Semiconductor Corporation PI74LPT646SX vs PI74LPT646AS
SN74LVT646DWR 3.3-V ABT Octal Bus Transceivers And Registers With 3-State Outputs 24-SOIC -40 to 85 Texas Instruments PI74LPT646SX vs SN74LVT646DWR
CD74LPT646QM Registered Bus Transceiver, LPT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, Harris Semiconductor PI74LPT646SX vs CD74LPT646QM
CD74LPT646AQM96 LPT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24 Intersil Corporation PI74LPT646SX vs CD74LPT646AQM96
74LVT646WMX LVT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Texas Instruments PI74LPT646SX vs 74LVT646WMX
CD74LPT646AM96 Registered Bus Transceiver, LPT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24 Harris Semiconductor PI74LPT646SX vs CD74LPT646AM96
SN74LVTH646DBLE 3.3-V ABT Octal Bus Transceivers And Registers With 3-State Outputs 24-SSOP -40 to 85 Texas Instruments PI74LPT646SX vs SN74LVTH646DBLE
74LVT646DB-T LVT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24 NXP Semiconductors PI74LPT646SX vs 74LVT646DB-T
SN74LVT646DBLE 3.3-V ABT Octal Bus Transceivers And Registers With 3-State Outputs 24-SSOP -40 to 85 Texas Instruments PI74LPT646SX vs SN74LVT646DBLE
CD74LPT646AQM Registered Bus Transceiver, LPT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, Harris Semiconductor PI74LPT646SX vs CD74LPT646AQM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PI74LPT646SX by Pericom Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PI74LPT646SX by Pericom Semiconductor Corporation

Select Manufacturer
Which Manufacturer of PI74LPT646SX would you like to use for your alert(s)?
  • Please alert me when PI74LPT646SX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PI74LPT646SX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PI74LPT646SX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PI74LPT646SX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PI74LPT646SX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PI74LPT646SX by Pericom Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: