Logic
PI74LCX540S
Pericom Semiconductor Corporation
Description: Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20

Overview of PI74LCX540S by Pericom Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage Transportation and Logistics Energy and Power Systems Virtual Reality (VR), Augmented Reality (AR), and Vision Systems

CAD Models for PI74LCX540S by Pericom Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PI74LCX540S by Pericom Semiconductor Corporation

PI74LCX540S
Pericom Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PERICOM SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
SOP, SOP20,.4
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Control Type
ENABLE LOW
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e0
Length
12.8 mm
Logic IC Type
BUS DRIVER
Max I(ol)
0.024 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Prop. Delay@Nom-Sup
6.5 ns
Propagation Delay (tpd)
7.5 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
2.7 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. PI74LCX540S
    Pericom Semiconductor Corporation
    Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20
    VS

Alternate Parts for PI74LCX540S

This table gives cross-reference parts and alternative options found for PI74LCX540S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI74LCX540S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CLVC540AQDWRG4Q1 Automotive 8-ch, 2-V to 3.6-V inverters with 3-state outputs 20-SOIC -40 to 125 Texas Instruments PI74LCX540S vs CLVC540AQDWRG4Q1
74LCX540WM Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, 0.300 INCH, LEAD FREE, MS-013AC, SOIC-20 Fairchild Semiconductor Corporation PI74LCX540S vs 74LCX540WM
SN74LVC540AQDWREP Enhanced product 8-ch, 2-V to 3.6-V inverters with 3-state outputs 20-SOIC -40 to 125 Texas Instruments PI74LCX540S vs SN74LVC540AQDWREP
MC74LCX540DW LVC/LCX/Z SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SOIC-20 Rochester Electronics LLC PI74LCX540S vs MC74LCX540DW
HD74LVC540 Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, PDSO20 Hitachi Ltd PI74LCX540S vs HD74LVC540
74LCX540WMX Low Voltage Octal Buffer/Line Driver with 5V Tolerant Inputs and Outputs, 1000-REEL onsemi PI74LCX540S vs 74LCX540WMX
HD74LVC540 LVC/LCX/Z SERIES, 8-BIT DRIVER, PDSO20 Renesas Electronics Corporation PI74LCX540S vs HD74LVC540
74LCX540M LVC/LCX/Z SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, SOP-20 STMicroelectronics PI74LCX540S vs 74LCX540M
SN74LVC540ADW 8-ch, 1.65-V to 3.6-V inverters with 3-state outputs 20-SOIC -40 to 125 Texas Instruments PI74LCX540S vs SN74LVC540ADW
SN74LVC540DW LVC/LCX/Z SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20 Rochester Electronics LLC PI74LCX540S vs SN74LVC540DW
Part Number Description Manufacturer Compare
IDT74LVC540APG8 Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, 0.65 MM PITCH, TSSOP-20 Integrated Device Technology Inc PI74LCX540S vs IDT74LVC540APG8
SN54LVC540AFK LVC/LCX/Z SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments PI74LCX540S vs SN54LVC540AFK
SN74LVC540ADBLE Octal Buffer/Driver With 3-State Outputs 20-SSOP -40 to 85 Texas Instruments PI74LCX540S vs SN74LVC540ADBLE
74LCX540SJX Low Voltage Octal Buffer/Line Driver with 5V Tolerant Inputs and Outputs, 20LD,SOP,EIAJ TYPE II, 5.3MM WIDE, 2000/TAPE REEL Fairchild Semiconductor Corporation PI74LCX540S vs 74LCX540SJX
QS74LCX540Q Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, Quality Semiconductor Inc PI74LCX540S vs QS74LCX540Q
PI74LCX540H Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, 0.209 INCH, PLASTIC, SSOP-20 Pericom Semiconductor Corporation PI74LCX540S vs PI74LCX540H
MC74LCX540DT LVC/LCX/Z SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, LEAD FREE, TSSOP-20 onsemi PI74LCX540S vs MC74LCX540DT
SN74LVC540ANSRG4 Octal Buffer/Driver With 3-State Outputs 20-SO -40 to 125 Texas Instruments PI74LCX540S vs SN74LVC540ANSRG4
SN74LVC540DB LVC/LCX/Z SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20 Texas Instruments PI74LCX540S vs SN74LVC540DB
MC74LCX540SDR2 Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, PLASTIC, SSOP-20 Motorola Semiconductor Products PI74LCX540S vs MC74LCX540SDR2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PI74LCX540S by Pericom Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PI74LCX540S by Pericom Semiconductor Corporation

Select Manufacturer
Which Manufacturer of PI74LCX540S would you like to use for your alert(s)?
  • Please alert me when PI74LCX540S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PI74LCX540S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PI74LCX540S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PI74LCX540S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PI74LCX540S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PI74LCX540S by Pericom Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: