Logic
PI74FCT648CTRE
Pericom Semiconductor Corporation
Description: Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO24, 0.150 INCH, PLASTIC, TQSOP-24

Overview of PI74FCT648CTRE by Pericom Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for PI74FCT648CTRE by Pericom Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PI74FCT648CTRE by Pericom Semiconductor Corporation

PI74FCT648CTRE
Pericom Semiconductor Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PERICOM SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
TSOP,
Pin Count
24
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
DIRECTION CONTROL; SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED OR REAL TIME DATA
Family
FCT
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e3
Length
8.6 mm
Load Capacitance (CL)
50 pF
Logic IC Type
REGISTERED BUS TRANSCEIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP
Package Equivalence Code
TSSOP24,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel)
240
Propagation Delay (tpd)
5.7 ns
Qualification Status
Not Qualified
Seated Height-Max
1.16 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.885 mm
Want to compare parts?
  1. PI74FCT648CTRE
    Pericom Semiconductor Corporation
    Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO24, 0.150 INCH, PLASTIC, TQSOP-24
    VS

Alternate Parts for PI74FCT648CTRE

This table gives cross-reference parts and alternative options found for PI74FCT648CTRE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI74FCT648CTRE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PI74FCT648TREX Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO24, 0.150 INCH, PLASTIC, TQSOP-24 Pericom Semiconductor Corporation PI74FCT648CTRE vs PI74FCT648TREX
PI74FCT648TR Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO24, 0.150 INCH, PLASTIC, TQSOP-24 Pericom Semiconductor Corporation PI74FCT648CTRE vs PI74FCT648TR
PI74FCT648DTRX Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO24, 0.150 INCH, PLASTIC, TQSOP-24 Pericom Semiconductor Corporation PI74FCT648CTRE vs PI74FCT648DTRX
PI74FCT648DTR Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO24, 0.150 INCH, PLASTIC, TQSOP-24 Pericom Semiconductor Corporation PI74FCT648CTRE vs PI74FCT648DTR
PI74FCT648ATREX Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO24, 0.150 INCH, PLASTIC, TQSOP-24 Pericom Semiconductor Corporation PI74FCT648CTRE vs PI74FCT648ATREX
PI74FCT648DTREX Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO24, 0.150 INCH, PLASTIC, TQSOP-24 Pericom Semiconductor Corporation PI74FCT648CTRE vs PI74FCT648DTREX
PI74FCT648ATRX Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO24, 0.150 INCH, PLASTIC, TQSOP-24 Pericom Semiconductor Corporation PI74FCT648CTRE vs PI74FCT648ATRX
PI74FCT648CTRX Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO24, 0.150 INCH, PLASTIC, TQSOP-24 Pericom Semiconductor Corporation PI74FCT648CTRE vs PI74FCT648CTRX
PI74FCT648CTREX Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO24, 0.150 INCH, PLASTIC, TQSOP-24 Pericom Semiconductor Corporation PI74FCT648CTRE vs PI74FCT648CTREX
Part Number Description Manufacturer Compare
IDT74FCT652AP Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Integrated Device Technology Inc PI74FCT648CTRE vs IDT74FCT652AP
QS74FCT652CTDB Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP24, Quality Semiconductor Inc PI74FCT648CTRE vs QS74FCT652CTDB
P74FCT652CTD Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP24, 0.300 INCH, HERMETIC SEALED, CERDIP-24 Pyramid Semiconductor Corporation PI74FCT648CTRE vs P74FCT652CTD
QS74FCT2646CTZ Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PZIP24, Quality Semiconductor Inc PI74FCT648CTRE vs QS74FCT2646CTZ
QS54FCT652DTDB Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP24, Quality Semiconductor Inc PI74FCT648CTRE vs QS54FCT652DTDB
CD54FCT652ATEN Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, BICMOS, PDIP24 Harris Semiconductor PI74FCT648CTRE vs CD54FCT652ATEN
QS74FCT652ATDB Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP24, Quality Semiconductor Inc PI74FCT648CTRE vs QS74FCT652ATDB
QS74FCT652TP Registered Bus Transceiver, 1-Func, 8-Bit, True Output, CMOS, PDIP24 Integrated Device Technology Inc PI74FCT648CTRE vs QS74FCT652TP
CY54FCT652CTDM Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP24, 0.300 INCH, CERDIP-24 Cypress Semiconductor PI74FCT648CTRE vs CY54FCT652CTDM
QS54FCT652TPB Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP24, Quality Semiconductor Inc PI74FCT648CTRE vs QS54FCT652TPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PI74FCT648CTRE by Pericom Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PI74FCT648CTRE by Pericom Semiconductor Corporation

Select Manufacturer
Which Manufacturer of PI74FCT648CTRE would you like to use for your alert(s)?
  • Please alert me when PI74FCT648CTRE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PI74FCT648CTRE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PI74FCT648CTRE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PI74FCT648CTRE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PI74FCT648CTRE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PI74FCT648CTRE by Pericom Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: