Logic
PI74FCT573DTL
Pericom Semiconductor Corporation
Description: Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.173 INCH, PLASTIC, TSSOP-20

Overview of PI74FCT573DTL by Pericom Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for PI74FCT573DTL by Pericom Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PI74FCT573DTL by Pericom Semiconductor Corporation

PI74FCT573DTL
Pericom Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PERICOM SEMICONDUCTOR CORP
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP20,.25
Pin Count
20
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
BROADSIDE VERSION OF 373
Family
FCT
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e0
Length
6.5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.064 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Prop. Delay@Nom-Sup
3.8 ns
Propagation Delay (tpd)
4.9 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
4.4 mm
Want to compare parts?
  1. PI74FCT573DTL
    Pericom Semiconductor Corporation
    Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.173 INCH, PLASTIC, TSSOP-20
    VS

Alternate Parts for PI74FCT573DTL

This table gives cross-reference parts and alternative options found for PI74FCT573DTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI74FCT573DTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT74FCT2573CTPG8 Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, TSSOP-20 Integrated Device Technology Inc PI74FCT573DTL vs IDT74FCT2573CTPG8
PI74FCT573DTLX Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.173 INCH, PLASTIC, TSSOP-20 Pericom Semiconductor Corporation PI74FCT573DTL vs PI74FCT573DTLX
IDT74FCT2573CTPG Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, TSSOP-20 Integrated Device Technology Inc PI74FCT573DTL vs IDT74FCT2573CTPG
IDT74FCT573ATP Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, TSSOP-20 Integrated Device Technology Inc PI74FCT573DTL vs IDT74FCT573ATP
PI74FCT573ATLE Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, TSSOP-20 Pericom Semiconductor Corporation PI74FCT573DTL vs PI74FCT573ATLE
PI74FCT573TL Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.173 INCH, PLASTIC, TSSOP-20 Pericom Semiconductor Corporation PI74FCT573DTL vs PI74FCT573TL
PI74FCT2573ATLX Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.173 INCH, PLASTIC, TSSOP-20 Pericom Semiconductor Corporation PI74FCT573DTL vs PI74FCT2573ATLX
IDT74FCT573TPG Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, TSSOP-20 Integrated Device Technology Inc PI74FCT573DTL vs IDT74FCT573TPG
IDT74FCT2573ATPG8 Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, TSSOP-20 Integrated Device Technology Inc PI74FCT573DTL vs IDT74FCT2573ATPG8
IDT74FCT573CTPGG8 Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, TSSOP-20 Integrated Device Technology Inc PI74FCT573DTL vs IDT74FCT573CTPGG8
Part Number Description Manufacturer Compare
IDT74FCT2573CTPG Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, TSSOP-20 Integrated Device Technology Inc PI74FCT573DTL vs IDT74FCT2573CTPG
QS54FCT823ATZB Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PZIP24, Quality Semiconductor Inc PI74FCT573DTL vs QS54FCT823ATZB
IDT74FCT2573ATPG8 Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, TSSOP-20 Integrated Device Technology Inc PI74FCT573DTL vs IDT74FCT2573ATPG8
QS54FCT823DTZB Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PZIP24, Quality Semiconductor Inc PI74FCT573DTL vs QS54FCT823DTZB
IDT74FCT573CTPGG8 Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, TSSOP-20 Integrated Device Technology Inc PI74FCT573DTL vs IDT74FCT573CTPGG8
QS74FCT823BTZ Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PZIP24, Quality Semiconductor Inc PI74FCT573DTL vs QS74FCT823BTZ
PI74FCT573CTLX Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, TSSOP-20 Pericom Semiconductor Corporation PI74FCT573DTL vs PI74FCT573CTLX
QS74FCT823ATZB Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PZIP24, Quality Semiconductor Inc PI74FCT573DTL vs QS74FCT823ATZB
PI74FCT2573ATLX Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.173 INCH, PLASTIC, TSSOP-20 Pericom Semiconductor Corporation PI74FCT573DTL vs PI74FCT2573ATLX
IDT74FCT573ATP Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, TSSOP-20 Integrated Device Technology Inc PI74FCT573DTL vs IDT74FCT573ATP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PI74FCT573DTL by Pericom Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PI74FCT573DTL by Pericom Semiconductor Corporation

Select Manufacturer
Which Manufacturer of PI74FCT573DTL would you like to use for your alert(s)?
  • Please alert me when PI74FCT573DTL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PI74FCT573DTL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PI74FCT573DTL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PI74FCT573DTL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PI74FCT573DTL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PI74FCT573DTL by Pericom Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: