Datasheets
PI74FCT2543CTS by: Pericom Semiconductor Corporation

Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24

Part Details for PI74FCT2543CTS by Pericom Semiconductor Corporation

Overview of PI74FCT2543CTS by Pericom Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for PI74FCT2543CTS

PI74FCT2543CTS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PI74FCT2543CTS Part Data Attributes

PI74FCT2543CTS Pericom Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
PI74FCT2543CTS Pericom Semiconductor Corporation Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer PERICOM SEMICONDUCTOR CORP
Part Package Code SOIC
Package Description SOP, SOP24,.4
Pin Count 24
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; MASTER CONTROL FOR LATCH
Control Type INDEPENDENT CONTROL
Count Direction BIDIRECTIONAL
Family FCT
JESD-30 Code R-PDSO-G24
JESD-609 Code e0
Length 15.4 mm
Load Capacitance (CL) 50 pF
Logic IC Type REGISTERED BUS TRANSCEIVER
Max I(ol) 0.012 A
Number of Bits 8
Number of Functions 1
Number of Ports 2
Number of Terminals 24
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE WITH SERIES RESISTOR
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP24,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Prop. Delay@Nom-Sup 5.3 ns
Propagation Delay (tpd) 7 ns
Qualification Status Not Qualified
Seated Height-Max 2.65 mm
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 7.5 mm

Alternate Parts for PI74FCT2543CTS

This table gives cross-reference parts and alternative options found for PI74FCT2543CTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI74FCT2543CTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
QS74FCT2543TSO Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24 Integrated Device Technology Inc PI74FCT2543CTS vs QS74FCT2543TSO
QS74FCT2543CTS1B Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, Quality Semiconductor Inc PI74FCT2543CTS vs QS74FCT2543CTS1B
IDTQS74FCT2543CTSO Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, SOIC-24 Integrated Device Technology Inc PI74FCT2543CTS vs IDTQS74FCT2543CTSO
IDTQS74FCT2543CTSO8 Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, SOIC-24 Integrated Device Technology Inc PI74FCT2543CTS vs IDTQS74FCT2543CTSO8
QS74FCT2543ATS1 Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, Quality Semiconductor Inc PI74FCT2543CTS vs QS74FCT2543ATS1
QS74FCT2543TSO FCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24 Rochester Electronics LLC PI74FCT2543CTS vs QS74FCT2543TSO
QS74FCT2543CTSOX Registered Bus Transceiver, 1-Func, 8-Bit, True Output, CMOS, PDSO24 Integrated Device Technology Inc PI74FCT2543CTS vs QS74FCT2543CTSOX
QS74FCT2543CTS1 Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, Quality Semiconductor Inc PI74FCT2543CTS vs QS74FCT2543CTS1
QS54FCT2543CTSOB Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, Quality Semiconductor Inc PI74FCT2543CTS vs QS54FCT2543CTSOB
PI74FCT2543ATSX Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Pericom Semiconductor Corporation PI74FCT2543CTS vs PI74FCT2543ATSX
Part Number Description Manufacturer Compare
IDTQS74FCT2543CTSO8 Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, SOIC-24 Integrated Device Technology Inc PI74FCT2543CTS vs IDTQS74FCT2543CTSO8
QS74FCT2543TSO Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24 Integrated Device Technology Inc PI74FCT2543CTS vs QS74FCT2543TSO
QS54FCT2543DTS1 Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, Quality Semiconductor Inc PI74FCT2543CTS vs QS54FCT2543DTS1
QS54FCT2543TQB Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, Quality Semiconductor Inc PI74FCT2543CTS vs QS54FCT2543TQB
QS74FCT2543TH Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDSO24, Quality Semiconductor Inc PI74FCT2543CTS vs QS74FCT2543TH
CD74FCT2543TM Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24 Harris Semiconductor PI74FCT2543CTS vs CD74FCT2543TM
QS54FCT2543THB Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDSO24, Quality Semiconductor Inc PI74FCT2543CTS vs QS54FCT2543THB
QS74FCT2543CTS1 Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, Quality Semiconductor Inc PI74FCT2543CTS vs QS74FCT2543CTS1
74FCT2543CTSOCTE4 IC FCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24, Bus Driver/Transceiver Texas Instruments PI74FCT2543CTS vs 74FCT2543CTSOCTE4
CY74FCT2543CTSOCG4 FCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 Texas Instruments PI74FCT2543CTS vs CY74FCT2543CTSOCG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PI74FCT2543CTS by Pericom Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PI74FCT2543CTS by Pericom Semiconductor Corporation

Select Manufacturer
Which Manufacturer of PI74FCT2543CTS would you like to use for your alert(s)?
  • Please alert me when PI74FCT2543CTS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PI74FCT2543CTS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PI74FCT2543CTS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PI74FCT2543CTS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PI74FCT2543CTS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PI74FCT2543CTS by Pericom Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: