Datasheets
PI74FCT163952ATA by: Pericom Semiconductor Corporation

Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56

Part Details for PI74FCT163952ATA by Pericom Semiconductor Corporation

Overview of PI74FCT163952ATA by Pericom Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for PI74FCT163952ATA

PI74FCT163952ATA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PI74FCT163952ATA Part Data Attributes

PI74FCT163952ATA Pericom Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
PI74FCT163952ATA Pericom Semiconductor Corporation Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer PERICOM SEMICONDUCTOR CORP
Part Package Code TSSOP
Package Description TSSOP, TSSOP56,.3,20
Pin Count 56
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature INPUTS CAN BE DRIVEN BY 3.3V OR 5V COMPONENTS; WITH CLOCK ENABLE; MAX OUTPUT SKEW = 0.5NS
Control Type INDEPENDENT CONTROL
Count Direction BIDIRECTIONAL
Family FCT
JESD-30 Code R-PDSO-G56
JESD-609 Code e0
Length 14.145 mm
Load Capacitance (CL) 50 pF
Logic IC Type REGISTERED BUS TRANSCEIVER
Max I(ol) 0.024 A
Number of Bits 8
Number of Functions 2
Number of Ports 2
Number of Terminals 56
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP56,.3,20
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Prop. Delay@Nom-Sup 10 ns
Propagation Delay (tpd) 10 ns
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Trigger Type POSITIVE EDGE
Width 6.1 mm

Alternate Parts for PI74FCT163952ATA

This table gives cross-reference parts and alternative options found for PI74FCT163952ATA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI74FCT163952ATA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IDT74FCT163952BPAT/R Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 6.10 MM, 0.50 MM PITCH, TSSOP-56 Integrated Device Technology Inc PI74FCT163952ATA vs IDT74FCT163952BPAT/R
CY74FCT163952CPACT FCT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 0.240 INCH, 0.0196 INCH PITCH, TSSOP-56 Rochester Electronics LLC PI74FCT163952ATA vs CY74FCT163952CPACT
CY74FCT163952CPAC 16-Bit Registered Transceivers with 3-State Outputs 56-TSSOP -40 to 85 Texas Instruments PI74FCT163952ATA vs CY74FCT163952CPAC
CY74FCT163952APACT Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.240 INCH, 0.0196 INCH PITCH, TSSOP-56 Cypress Semiconductor PI74FCT163952ATA vs CY74FCT163952APACT
CY74FCT163952CPACT 16-Bit Registered Transceivers with 3-State Outputs 56-TSSOP -40 to 85 Texas Instruments PI74FCT163952ATA vs CY74FCT163952CPACT
CY74FCT163952CPACT Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.240 INCH, 0.0196 INCH PITCH, TSSOP-56 Cypress Semiconductor PI74FCT163952ATA vs CY74FCT163952CPACT
CY74FCT163952CPAC Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.240 INCH, 0.0196 INCH PITCH, TSSOP-56 Cypress Semiconductor PI74FCT163952ATA vs CY74FCT163952CPAC
CY74FCT163952APAC Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.240 INCH, 0.0196 INCH PITCH, TSSOP-56 Cypress Semiconductor PI74FCT163952ATA vs CY74FCT163952APAC
Part Number Description Manufacturer Compare
IDT74FCT163952CPA8 Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, TSSOP-56 Integrated Device Technology Inc PI74FCT163952ATA vs IDT74FCT163952CPA8
QS74FCT163952CPA Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, Quality Semiconductor Inc PI74FCT163952ATA vs QS74FCT163952CPA
IDT74FCT163952BPAT/R Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 6.10 MM, 0.50 MM PITCH, TSSOP-56 Integrated Device Technology Inc PI74FCT163952ATA vs IDT74FCT163952BPAT/R
IDT74FCT163952CPA Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, TSSOP-56 Integrated Device Technology Inc PI74FCT163952ATA vs IDT74FCT163952CPA
IDT74FCT163952BPA Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, TSSOP-56 Integrated Device Technology Inc PI74FCT163952ATA vs IDT74FCT163952BPA
IDT74FCT163952CPV8 Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, SSOP-56 Integrated Device Technology Inc PI74FCT163952ATA vs IDT74FCT163952CPV8
CY74FCT163952APACT Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.240 INCH, 0.0196 INCH PITCH, TSSOP-56 Cypress Semiconductor PI74FCT163952ATA vs CY74FCT163952APACT
IDT74FCT163952APV Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, SSOP-56 Integrated Device Technology Inc PI74FCT163952ATA vs IDT74FCT163952APV
CY74FCT163952CPACT Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.240 INCH, 0.0196 INCH PITCH, TSSOP-56 Cypress Semiconductor PI74FCT163952ATA vs CY74FCT163952CPACT
CY74FCT163952CPAC Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.240 INCH, 0.0196 INCH PITCH, TSSOP-56 Cypress Semiconductor PI74FCT163952ATA vs CY74FCT163952CPAC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PI74FCT163952ATA by Pericom Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PI74FCT163952ATA by Pericom Semiconductor Corporation

Select Manufacturer
Which Manufacturer of PI74FCT163952ATA would you like to use for your alert(s)?
  • Please alert me when PI74FCT163952ATA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PI74FCT163952ATA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PI74FCT163952ATA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PI74FCT163952ATA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PI74FCT163952ATA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PI74FCT163952ATA by Pericom Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: