Logic
PI74FCT162240TA
Pericom Semiconductor Corporation
Description: Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48

Overview of PI74FCT162240TA by Pericom Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

CAD Models for PI74FCT162240TA by Pericom Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PI74FCT162240TA by Pericom Semiconductor Corporation

PI74FCT162240TA
Pericom Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PERICOM SEMICONDUCTOR CORP
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP48,.3,20
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
MAX OUTPUT SKEW = 0.5NS; TYPICAL VOLP < 0.6V AT VCC = 5V, TA = 25 DEGREE C
Control Type
ENABLE LOW
Family
FCT
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Length
12.5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.024 A
Number of Bits
4
Number of Functions
4
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP48,.3,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Prop. Delay@Nom-Sup
8 ns
Propagation Delay (tpd)
8 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
6.1 mm
Want to compare parts?
  1. PI74FCT162240TA
    Pericom Semiconductor Corporation
    Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48
    VS

Alternate Parts for PI74FCT162240TA

This table gives cross-reference parts and alternative options found for PI74FCT162240TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI74FCT162240TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD74FCT162240ETMT Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48 Harris Semiconductor PI74FCT162240TA vs CD74FCT162240ETMT
CD74FCT162240DTMT Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48 Harris Semiconductor PI74FCT162240TA vs CD74FCT162240DTMT
QS74FCT162240TPA Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, Quality Semiconductor Inc PI74FCT162240TA vs QS74FCT162240TPA
QS74FCT162240TPA FCT SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48 Rochester Electronics LLC PI74FCT162240TA vs QS74FCT162240TPA
CD74FCT162240ETMT96 Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48 Harris Semiconductor PI74FCT162240TA vs CD74FCT162240ETMT96
PI74FCT162240ETA Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation PI74FCT162240TA vs PI74FCT162240ETA
CD74FCT162240TMT Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48 Harris Semiconductor PI74FCT162240TA vs CD74FCT162240TMT
CD74FCT162240ATMT96 Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48 Harris Semiconductor PI74FCT162240TA vs CD74FCT162240ATMT96
CD74FCT162240DTMT96 Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48 Harris Semiconductor PI74FCT162240TA vs CD74FCT162240DTMT96
Part Number Description Manufacturer Compare
CD74FCT162240ETMT Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48 Harris Semiconductor PI74FCT162240TA vs CD74FCT162240ETMT
CD74FCT162240ATSM96 Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, Harris Semiconductor PI74FCT162240TA vs CD74FCT162240ATSM96
CD74FCT162240ETSM96 Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, Harris Semiconductor PI74FCT162240TA vs CD74FCT162240ETSM96
CD74FCT162240DTMT96 Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48 Harris Semiconductor PI74FCT162240TA vs CD74FCT162240DTMT96
CD74FCT162240DTSM Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, Harris Semiconductor PI74FCT162240TA vs CD74FCT162240DTSM
QS74FCT162240TPA Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, Quality Semiconductor Inc PI74FCT162240TA vs QS74FCT162240TPA
CD74FCT162240DTMT Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48 Harris Semiconductor PI74FCT162240TA vs CD74FCT162240DTMT
CD74FCT162240DTSM96 FCT SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48 Intersil Corporation PI74FCT162240TA vs CD74FCT162240DTSM96
CD74FCT162240ATMT96 FCT SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48 Intersil Corporation PI74FCT162240TA vs CD74FCT162240ATMT96
PI74FCT162240ETA Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation PI74FCT162240TA vs PI74FCT162240ETA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PI74FCT162240TA by Pericom Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PI74FCT162240TA by Pericom Semiconductor Corporation

  • Please alert me when PI74FCT162240TA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PI74FCT162240TA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PI74FCT162240TA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PI74FCT162240TA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PI74FCT162240TA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PI74FCT162240TA by Pericom Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: