Datasheets
PI74FCT162240CTV by: Pericom Semiconductor Corporation

Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48

Part Details for PI74FCT162240CTV by Pericom Semiconductor Corporation

Overview of PI74FCT162240CTV by Pericom Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation

Part Details for PI74FCT162240CTV

PI74FCT162240CTV CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PI74FCT162240CTV Part Data Attributes

PI74FCT162240CTV Pericom Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
PI74FCT162240CTV Pericom Semiconductor Corporation Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer PERICOM SEMICONDUCTOR CORP
Part Package Code SSOP
Package Description SSOP, SSOP48,.4
Pin Count 48
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature MAX OUTPUT SKEW = 0.5NS; TYPICAL VOLP < 0.6V AT VCC = 5V, TA = 25 DEGREE C
Control Type ENABLE LOW
Family FCT
JESD-30 Code R-PDSO-G48
JESD-609 Code e0
Length 15.875 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER
Max I(ol) 0.024 A
Moisture Sensitivity Level 1
Number of Bits 4
Number of Functions 4
Number of Ports 2
Number of Terminals 48
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE WITH SERIES RESISTOR
Output Polarity INVERTED
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP48,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Prop. Delay@Nom-Sup 4.3 ns
Propagation Delay (tpd) 4.3 ns
Qualification Status Not Qualified
Seated Height-Max 2.74 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.635 mm
Terminal Position DUAL
Width 7.5 mm

Alternate Parts for PI74FCT162240CTV

This table gives cross-reference parts and alternative options found for PI74FCT162240CTV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI74FCT162240CTV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CY74FCT162240ETPVCT FCT SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48 Texas Instruments PI74FCT162240CTV vs CY74FCT162240ETPVCT
74FCT162240CTPVCG4 FCT SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, 0.300 INCH, GREEN, PLASTIC, SSOP-48 Texas Instruments PI74FCT162240CTV vs 74FCT162240CTPVCG4
PI74FCT162240CTVX Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Pericom Semiconductor Corporation PI74FCT162240CTV vs PI74FCT162240CTVX
74FCT162240CTPVCT 16-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 48-SSOP -40 to 85 Texas Instruments PI74FCT162240CTV vs 74FCT162240CTPVCT
IDT74FCT162240ATPVG Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, SSOP-48 Integrated Device Technology Inc PI74FCT162240CTV vs IDT74FCT162240ATPVG
PI74FCT162240ETV Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Pericom Semiconductor Corporation PI74FCT162240CTV vs PI74FCT162240ETV
CY74FCT162240CTPVCR FCT SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, 0.300 INCH, GREEN, PLASTIC, SSOP-48 Texas Instruments PI74FCT162240CTV vs CY74FCT162240CTPVCR
IDT74FCT162240CTPV Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, SSOP-48 Integrated Device Technology Inc PI74FCT162240CTV vs IDT74FCT162240CTPV
PI74FCT162240TV Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Pericom Semiconductor Corporation PI74FCT162240CTV vs PI74FCT162240TV
IDT74FCT162240ETPVT/R Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 0.300 INCH, 0.025 INCH PITCH, SSOP-48 Integrated Device Technology Inc PI74FCT162240CTV vs IDT74FCT162240ETPVT/R
Part Number Description Manufacturer Compare
IDT74FCT162240CTPV Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, SSOP-48 Integrated Device Technology Inc PI74FCT162240CTV vs IDT74FCT162240CTPV
IDT74FCT162240CTPV8 Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, SSOP-48 Integrated Device Technology Inc PI74FCT162240CTV vs IDT74FCT162240CTPV8
74FCT162240CTPVCT 16-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 48-SSOP -40 to 85 Texas Instruments PI74FCT162240CTV vs 74FCT162240CTPVCT
74FCT162240CTPVCG4 FCT SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, 0.300 INCH, GREEN, PLASTIC, SSOP-48 Texas Instruments PI74FCT162240CTV vs 74FCT162240CTPVCG4
CY74FCT162240ETPVCT Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 0.300 INCH, 0.025 INCH PITCH, SSOP-48 Cypress Semiconductor PI74FCT162240CTV vs CY74FCT162240ETPVCT
74FCT162240CTPV SSOP-48, Tube Integrated Device Technology Inc PI74FCT162240CTV vs 74FCT162240CTPV
CY74FCT162240CTPVCT Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 0.300 INCH, SSOP-48 Cypress Semiconductor PI74FCT162240CTV vs CY74FCT162240CTPVCT
74FCT162240CTPV8 SSOP-48, Reel Integrated Device Technology Inc PI74FCT162240CTV vs 74FCT162240CTPV8
CD74FCT162240CTSM Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48 Harris Semiconductor PI74FCT162240CTV vs CD74FCT162240CTSM
QS74FCT162240CTPV Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, Quality Semiconductor Inc PI74FCT162240CTV vs QS74FCT162240CTPV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PI74FCT162240CTV by Pericom Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PI74FCT162240CTV by Pericom Semiconductor Corporation

  • Please alert me when PI74FCT162240CTV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PI74FCT162240CTV alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PI74FCT162240CTV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PI74FCT162240CTV alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PI74FCT162240CTV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PI74FCT162240CTV by Pericom Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: