Logic
PI74AVC+16245K
Pericom Semiconductor Corporation
Description: Bus Transceiver, AVC Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.173 INCH, PLASTIC, TVSOP-48

Overview of PI74AVC+16245K by Pericom Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for PI74AVC+16245K by Pericom Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PI74AVC+16245K by Pericom Semiconductor Corporation

PI74AVC+16245K
Pericom Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PERICOM SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
TSSOP, TSSOP48,.25,16
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
Family
AVC
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Length
9.7 mm
Load Capacitance (CL)
30 pF
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.024 A
Number of Bits
8
Number of Functions
2
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP48,.25,16
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Prop. Delay@Nom-Sup
1.7 ns
Propagation Delay (tpd)
4 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.4 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.4 mm
Terminal Position
DUAL
Width
4.4 mm
Want to compare parts?
  1. PI74AVC+16245K
    Pericom Semiconductor Corporation
    Bus Transceiver, AVC Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.173 INCH, PLASTIC, TVSOP-48
    VS

Alternate Parts for PI74AVC+16245K

This table gives cross-reference parts and alternative options found for PI74AVC+16245K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI74AVC+16245K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PI74AVC+16245KX Bus Transceiver, AVC Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.173 INCH, PLASTIC, TVSOP-48 Pericom Semiconductor Corporation PI74AVC+16245K vs PI74AVC+16245KX
PI74AVCH16245K Bus Transceiver, AVC Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.173 INCH, PLASTIC, TVSOP-48 Pericom Semiconductor Corporation PI74AVC+16245K vs PI74AVCH16245K
74AVC16245DGVRG4 16-Bit Bus Transceiver With 3-State Outputs 48-TVSOP -40 to 85 Texas Instruments PI74AVC+16245K vs 74AVC16245DGVRG4
SN74AVC16245DGV AVC SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48 Texas Instruments PI74AVC+16245K vs SN74AVC16245DGV
PI74AVC+16245KEX Bus Transceiver, AVC Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.173 INCH, PLASTIC, TVSOP-48 Pericom Semiconductor Corporation PI74AVC+16245K vs PI74AVC+16245KEX
SN74AVC16245DGVR 16-Bit Bus Transceiver With 3-State Outputs 48-TVSOP -40 to 85 Texas Instruments PI74AVC+16245K vs SN74AVC16245DGVR
SN74AVCH16245DGV AVC SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, TVSOP-48 Texas Instruments PI74AVC+16245K vs SN74AVCH16245DGV
PI74AVCH16245KX Bus Transceiver, AVC Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.173 INCH, PLASTIC, TVSOP-48 Pericom Semiconductor Corporation PI74AVC+16245K vs PI74AVCH16245KX
PI74AVC16245K Bus Transceiver, AVC Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.173 INCH, PLASTIC, TVSOP-48 Pericom Semiconductor Corporation PI74AVC+16245K vs PI74AVC16245K
Part Number Description Manufacturer Compare
74AVCH16245DGG,112 74AVCH16245 - 16-bit transceiver with direction pin; 3.6 V tolerant; 3-state@en-us TSSOP 48-Pin Nexperia PI74AVC+16245K vs 74AVCH16245DGG,112
SN74AVC16245DGGR 16-Bit Bus Transceiver With 3-State Outputs 48-TSSOP -40 to 85 Texas Instruments PI74AVC+16245K vs SN74AVC16245DGGR
74AVCH16245DGG IC AVC SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, SOT-362, TSSOP-48, Bus Driver/Transceiver NXP Semiconductors PI74AVC+16245K vs 74AVCH16245DGG
74AVC16245DGVRG4 16-Bit Bus Transceiver With 3-State Outputs 48-TVSOP -40 to 85 Texas Instruments PI74AVC+16245K vs 74AVC16245DGVRG4
SN74AVC16245DGV AVC SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48 Texas Instruments PI74AVC+16245K vs SN74AVC16245DGV
74AVCH16245DGG-T IC AVC SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, SOT-362, TSSOP-48, Bus Driver/Transceiver NXP Semiconductors PI74AVC+16245K vs 74AVCH16245DGG-T
PI74AVC16245AX Bus Transceiver, AVC Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation PI74AVC+16245K vs PI74AVC16245AX
74AVCH16245DGG Bus Transceiver Nexperia PI74AVC+16245K vs 74AVCH16245DGG
SN74AVC16245DGG AVC SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48 Texas Instruments PI74AVC+16245K vs SN74AVC16245DGG
74AVC16245DGG,512 74AVC16245 - 16-bit transceiver with direction pin; 3.6 V tolerant; 3-state@en-us TSSOP 48-Pin Nexperia PI74AVC+16245K vs 74AVC16245DGG,512

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PI74AVC+16245K by Pericom Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PI74AVC+16245K by Pericom Semiconductor Corporation

  • Please alert me when PI74AVC+16245K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PI74AVC+16245K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PI74AVC+16245K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PI74AVC+16245K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PI74AVC+16245K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PI74AVC+16245K by Pericom Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: