Logic
PI74ALVCHR16269AEX
Pericom Semiconductor Corporation
Description: Bus Exchanger, ALVC/VCX/A Series, 1-Func, 12-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56

Overview of PI74ALVCHR16269AEX by Pericom Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Computing and Data Storage Agriculture Technology

CAD Models for PI74ALVCHR16269AEX by Pericom Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PI74ALVCHR16269AEX by Pericom Semiconductor Corporation

PI74ALVCHR16269AEX
Pericom Semiconductor Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PERICOM SEMICONDUCTOR CORP
Part Package Code
TSSOP
Package Description
TSSOP,
Pin Count
56
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Family
ALVC/VCX/A
JESD-30 Code
R-PDSO-G56
JESD-609 Code
e3
Length
14 mm
Logic IC Type
BUS EXCHANGER
Moisture Sensitivity Level
1
Number of Bits
12
Number of Functions
1
Number of Ports
3
Number of Terminals
56
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd)
7.7 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
6.1 mm
Want to compare parts?
  1. PI74ALVCHR16269AEX
    Pericom Semiconductor Corporation
    Bus Exchanger, ALVC/VCX/A Series, 1-Func, 12-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56
    VS

Alternate Parts for PI74ALVCHR16269AEX

This table gives cross-reference parts and alternative options found for PI74ALVCHR16269AEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI74ALVCHR16269AEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HD74ALVCHR162269AT Bus Exchanger, ALVC/VCX/A Series, 1-Func, 12-Bit, True Output, CMOS, PDSO56, TTP-56D Hitachi Ltd PI74ALVCHR16269AEX vs HD74ALVCHR162269AT
74ALVCHR16269AGRE4 ALVC/VCX/A SERIES, 12-BIT EXCHANGER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TSSOP-56 Texas Instruments PI74ALVCHR16269AEX vs 74ALVCHR16269AGRE4
HD74ALVCHR162269T Bus Exchanger, ALVC/VCX/A Series, 1-Func, 12-Bit, True Output, CMOS, PDSO56, TSSOP-56 Hitachi Ltd PI74ALVCHR16269AEX vs HD74ALVCHR162269T
HD74ALVCHR162269T ALVC/VCX/A SERIES, 12-BIT EXCHANGER, TRUE OUTPUT, PDSO56, TSSOP-56 Renesas Electronics Corporation PI74ALVCHR16269AEX vs HD74ALVCHR162269T
HD74ALVCHR162269A Bus Exchanger, ALVC/VCX/A Series, 1-Func, 12-Bit, True Output, CMOS, PDSO56, TTP-56D Hitachi Ltd PI74ALVCHR16269AEX vs HD74ALVCHR162269A
PI74ALVCHR16269AE Bus Exchanger, ALVC/VCX/A Series, 1-Func, 12-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation PI74ALVCHR16269AEX vs PI74ALVCHR16269AE
PI74ALVCHR16269A Bus Exchanger, ALVC/VCX/A Series, 1-Func, 12-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation PI74ALVCHR16269AEX vs PI74ALVCHR16269A
HD74ALVCHR162269AT-EL Bus Exchanger, ALVC/VCX/A Series, 1-Func, 12-Bit, True Output, CMOS, PDSO56, TTP-56D Hitachi Ltd PI74ALVCHR16269AEX vs HD74ALVCHR162269AT-EL
SN74ALVCHR162269DGGR 12-Bit to 24-Bit Registered Bus Exchanger With 3-State Outputs 56-TSSOP -40 to 85 Texas Instruments PI74ALVCHR16269AEX vs SN74ALVCHR162269DGGR
HD74ALVCHR162269 Bus Exchanger, ALVC/VCX/A Series, 12-Func, 1-Bit, True Output, CMOS, PDSO56, TTP-56D Hitachi Ltd PI74ALVCHR16269AEX vs HD74ALVCHR162269
Part Number Description Manufacturer Compare
PI74ALVCHR16269AE Bus Exchanger, ALVC/VCX/A Series, 1-Func, 12-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation PI74ALVCHR16269AEX vs PI74ALVCHR16269AE
IDT74ALVCHR162269APAG Bus Exchanger, ALVC/VCX/A Series, 1-Func, 12-Bit, True Output, CMOS, PDSO56, 0.50 MM PITCH, TSSOP-56 Integrated Device Technology Inc PI74ALVCHR16269AEX vs IDT74ALVCHR162269APAG
HD74ALVCHR162269T ALVC/VCX/A SERIES, 12-BIT EXCHANGER, TRUE OUTPUT, PDSO56, TSSOP-56 Renesas Electronics Corporation PI74ALVCHR16269AEX vs HD74ALVCHR162269T
HD74ALVCHR162269AT Bus Exchanger, ALVC/VCX/A Series, 1-Func, 12-Bit, True Output, CMOS, PDSO56, TTP-56D Hitachi Ltd PI74ALVCHR16269AEX vs HD74ALVCHR162269AT
PI74ALVCHR16269A Bus Exchanger, ALVC/VCX/A Series, 1-Func, 12-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation PI74ALVCHR16269AEX vs PI74ALVCHR16269A
HD74ALVCHR162269AT-EL Bus Exchanger, ALVC/VCX/A Series, 1-Func, 12-Bit, True Output, CMOS, PDSO56, TTP-56D Hitachi Ltd PI74ALVCHR16269AEX vs HD74ALVCHR162269AT-EL
HD74ALVCHR162269A Bus Exchanger, ALVC/VCX/A Series, 1-Func, 12-Bit, True Output, CMOS, PDSO56, TTP-56D Hitachi Ltd PI74ALVCHR16269AEX vs HD74ALVCHR162269A
74ALVCHR16269AGRE4 ALVC/VCX/A SERIES, 12-BIT EXCHANGER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TSSOP-56 Texas Instruments PI74ALVCHR16269AEX vs 74ALVCHR16269AGRE4
HD74ALVCHR162269T Bus Exchanger, ALVC/VCX/A Series, 1-Func, 12-Bit, True Output, CMOS, PDSO56, TSSOP-56 Hitachi Ltd PI74ALVCHR16269AEX vs HD74ALVCHR162269T
SN74ALVCHR162269DGGR 12-Bit to 24-Bit Registered Bus Exchanger With 3-State Outputs 56-TSSOP -40 to 85 Texas Instruments PI74ALVCHR16269AEX vs SN74ALVCHR162269DGGR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PI74ALVCHR16269AEX by Pericom Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PI74ALVCHR16269AEX by Pericom Semiconductor Corporation

  • Please alert me when PI74ALVCHR16269AEX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PI74ALVCHR16269AEX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PI74ALVCHR16269AEX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PI74ALVCHR16269AEX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PI74ALVCHR16269AEX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PI74ALVCHR16269AEX by Pericom Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: