Logic
PI74ALVC162334A
Pericom Semiconductor Corporation
Description: Bus Driver, ALVC/VCX/A Series, 1-Func, 16-Bit, True Output, CMOS, PDSO48, 0.240 INCH, 1.10 MM HEIGHT, 0.50 MM PITCH, PLASTIC, TSSOP-48

Overview of PI74ALVC162334A by Pericom Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for PI74ALVC162334A by Pericom Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PI74ALVC162334A by Pericom Semiconductor Corporation

PI74ALVC162334A
Pericom Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PERICOM SEMICONDUCTOR CORP
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP48,.3,20
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Control Type
ENABLE LOW
Family
ALVC/VCX/A
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Length
12.5 mm
Logic IC Type
BUS DRIVER
Max I(ol)
0.024 A
Number of Bits
16
Number of Functions
1
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP48,.3,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TUBE
Prop. Delay@Nom-Sup
3.9 ns
Propagation Delay (tpd)
5.4 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
6.1 mm
Want to compare parts?
  1. PI74ALVC162334A
    Pericom Semiconductor Corporation
    Bus Driver, ALVC/VCX/A Series, 1-Func, 16-Bit, True Output, CMOS, PDSO48, 0.240 INCH, 1.10 MM HEIGHT, 0.50 MM PITCH, PLASTIC, TSSOP-48
    VS

Alternate Parts for PI74ALVC162334A

This table gives cross-reference parts and alternative options found for PI74ALVC162334A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI74ALVC162334A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
935267301112 Bus Driver, ALVC/VCX/A Series, 16-Func, 1-Bit, True Output, CMOS, PDSO48 Nexperia PI74ALVC162334A vs 935267301112
IDT74ALVC162334PAG Bus Driver, ALVC/VCX/A Series, 1-Func, 16-Bit, True Output, CMOS, PDSO48, TSSOP-48 Integrated Device Technology Inc PI74ALVC162334A vs IDT74ALVC162334PAG
HD74ALVC162334 Bus Driver, ALVC Series, 1-Func, 16-Bit, True Output, CMOS, PDSO48, TTP-48DC Hitachi Ltd PI74ALVC162334A vs HD74ALVC162334
IDT74ALVC162334PAG8 Bus Driver, ALVC/VCX/A Series, 1-Func, 16-Bit, True Output, CMOS, PDSO48, TSSOP-48 Integrated Device Technology Inc PI74ALVC162334A vs IDT74ALVC162334PAG8
HD74ALVC162334 ALVC SERIES, 16-BIT DRIVER, TRUE OUTPUT, PDSO48, TTP-48DC Renesas Electronics Corporation PI74ALVC162334A vs HD74ALVC162334
935267301118 Bus Driver, ALVC/VCX/A Series, 16-Func, 1-Bit, True Output, CMOS, PDSO48 Nexperia PI74ALVC162334A vs 935267301118
SN74ALVCH162334GR 16-Bit Universal Bus Driver With 3-State Outputs 48-TSSOP -40 to 85 Texas Instruments PI74ALVC162334A vs SN74ALVCH162334GR
74ALVC162334ADGG Bus Driver, ALVC/VCX/A Series, 1-Func, 16-Bit, True Output, CMOS, PDSO48 Nexperia PI74ALVC162334A vs 74ALVC162334ADGG
74ALVC162334DGGRG4 16-Bit Universal Bus Driver With 3-State Outputs 48-TSSOP -40 to 85 Texas Instruments PI74ALVC162334A vs 74ALVC162334DGGRG4
HD74ALVC162334T ALVC/VCX/A SERIES, 16-BIT DRIVER, TRUE OUTPUT, PDSO48, TTP-48DC Renesas Electronics Corporation PI74ALVC162334A vs HD74ALVC162334T
Part Number Description Manufacturer Compare
935267301118 Bus Driver, ALVC/VCX/A Series, 16-Func, 1-Bit, True Output, CMOS, PDSO48 Nexperia PI74ALVC162334A vs 935267301118
74ALVCH162334GRE4 ALVC/VCX/A SERIES, 16-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, TSSOP-48 Texas Instruments PI74ALVC162334A vs 74ALVCH162334GRE4
HD74ALVC162334T ALVC/VCX/A SERIES, 16-BIT DRIVER, TRUE OUTPUT, PDSO48, TTP-48DC Renesas Electronics Corporation PI74ALVC162334A vs HD74ALVC162334T
935267301112 IC ALVC/VCX/A SERIES, 16 1-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153ED, SOT-362-1, TSSOP-48, Bus Driver/Transceiver NXP Semiconductors PI74ALVC162334A vs 935267301112
IDT74ALVCH162334PA8 Bus Driver, ALVC/VCX/A Series, 1-Func, 16-Bit, True Output, CMOS, PDSO48, 0.50 MM PITCH, TSSOP-48 Integrated Device Technology Inc PI74ALVC162334A vs IDT74ALVCH162334PA8
74ALVC162334ADGG IC ALVC/VCX/A SERIES, 16-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153, SOT-362-1, TSSOP-48, Bus Driver/Transceiver NXP Semiconductors PI74ALVC162334A vs 74ALVC162334ADGG
HD74ALVC162334T-EL ALVC/VCX/A SERIES, 16-BIT DRIVER, TRUE OUTPUT, PDSO48, TTP-48DC Renesas Electronics Corporation PI74ALVC162334A vs HD74ALVC162334T-EL
935267301118 IC ALVC/VCX/A SERIES, 16 1-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153ED, SOT-362-1, TSSOP-48, Bus Driver/Transceiver NXP Semiconductors PI74ALVC162334A vs 935267301118
74ALVC162334ADGG Bus Driver, ALVC/VCX/A Series, 1-Func, 16-Bit, True Output, CMOS, PDSO48 Nexperia PI74ALVC162334A vs 74ALVC162334ADGG
SN74ALVCH162334GR 16-Bit Universal Bus Driver With 3-State Outputs 48-TSSOP -40 to 85 Texas Instruments PI74ALVC162334A vs SN74ALVCH162334GR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PI74ALVC162334A by Pericom Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PI74ALVC162334A by Pericom Semiconductor Corporation

Select Manufacturer
Which Manufacturer of PI74ALVC162334A would you like to use for your alert(s)?
  • Please alert me when PI74ALVC162334A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PI74ALVC162334A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PI74ALVC162334A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PI74ALVC162334A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PI74ALVC162334A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PI74ALVC162334A by Pericom Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: