Logic
PI6CV857LKEX
Description: PLL Based Clock Driver, 6C Series, 10 True Output(s), 0 Inverted Output(s), PDSO48, 0.173 INCH, PLASTIC, TVSOP-48

Overview of PI6CV857LKEX by Pericom Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Smart Cities Aerospace and Defense Transportation and Logistics Automotive

CAD Models for PI6CV857LKEX by Pericom Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PI6CV857LKEX by Pericom Semiconductor Corporation

PI6CV857LKEX
Pericom Semiconductor Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
PERICOM SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
TSSOP,
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Family
6C
Input Conditioning
DIFFERENTIAL
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e3
Length
9.7 mm
Logic IC Type
PLL BASED CLOCK DRIVER
Number of Functions
1
Number of Inverted Outputs
Number of Terminals
48
Number of True Outputs
10
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Same Edge Skew-Max (tskwd)
0.1 ns
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
2.7 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.4 mm
Terminal Position
DUAL
Width
4.4 mm
fmax-Min
170 MHz
Want to compare parts?
  1. PI6CV857LKEX
    Pericom Semiconductor Corporation
    PLL Based Clock Driver, 6C Series, 10 True Output(s), 0 Inverted Output(s), PDSO48, 0.173 INCH, PLASTIC, TVSOP-48
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PI6CV857LKEX by Pericom Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PI6CV857LKEX by Pericom Semiconductor Corporation

Select Manufacturer
Which Manufacturer of PI6CV857LKEX would you like to use for your alert(s)?
  • Please alert me when PI6CV857LKEX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PI6CV857LKEX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PI6CV857LKEX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PI6CV857LKEX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PI6CV857LKEX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PI6CV857LKEX by Pericom Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: