PI6CB33602ZLAIEX
Description: PLL Based Clock Driver,

Overview of PI6CB33602ZLAIEX by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage

Price & Stock for PI6CB33602ZLAIEX by Diodes Incorporated

Part # Manufacturer Description Stock Price Buy
DISTI # 31-PI6CB33602ZLAIEXCT-ND
DigiKey IC CLK BUF 1:6 133.33MHZ 40TQFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 19265
In Stock
  • 1 $3.0600
  • 10 $2.7510
  • 25 $2.6008
  • 100 $2.2540
  • 250 $2.1384
  • 500 $2.0350
  • 3,500 $2.0350
$2.0350 / $3.0600 Buy Now
DISTI # PI6CB33602ZLAIEX
Avnet Americas Very Low Power 6-Output PCIe Clock Buffer with On-Chip Termination 40-Pin TQFN - Tape and Reel (Alt: PI6CB33602ZLAIEX) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days Container: Reel 14000 Factory Stock
  • 3,500 $1.7782
$1.7782 Buy Now
DISTI # 621-PI6CB33602ZLAIEX
Mouser Electronics Clock Buffer Clock Buffer RoHS: Compliant 2629
  • 1 $3.0600
  • 10 $2.6100
  • 100 $2.2600
  • 250 $2.1400
  • 500 $2.0400
  • 3,500 $2.0300
$2.0300 / $3.0600 Buy Now
DISTI # PI6CB33602ZLAIEX
Avnet Silica (Alt: PI6CB33602ZLAIEX) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 10 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for PI6CB33602ZLAIEX by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PI6CB33602ZLAIEX by Diodes Incorporated

PI6CB33602ZLAIEX
Diodes Incorporated
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIODES INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Diodes Incorporated
Family
PI6
Input Conditioning
DIFFERENTIAL MUX
JESD-30 Code
S-XQCC-N40
Length
5 mm
Logic IC Type
PLL BASED CLOCK DRIVER
Number of Functions
1
Number of Inverted Outputs
Number of Terminals
40
Number of True Outputs
12
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC40,.2SQ,16
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TR
Power Supply Current-Max (ICC)
40 mA
Propagation Delay (tpd)
3 ns
Same Edge Skew-Max (tskwd)
0.05 ns
Seated Height-Max
0.8 mm
Supply Voltage-Max (Vsup)
3.465 V
Supply Voltage-Min (Vsup)
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Terminal Form
NO LEAD
Terminal Pitch
0.4 mm
Terminal Position
QUAD
Width
5 mm
fmax-Min
133.33 MHz
Want to compare parts?
  1. PI6CB33602ZLAIEX
    Diodes Incorporated
    PLL Based Clock Driver,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PI6CB33602ZLAIEX by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PI6CB33602ZLAIEX by Diodes Incorporated

Select Manufacturer
Which Manufacturer of PI6CB33602ZLAIEX would you like to use for your alert(s)?
  • Please alert me when PI6CB33602ZLAIEX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PI6CB33602ZLAIEX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PI6CB33602ZLAIEX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PI6CB33602ZLAIEX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PI6CB33602ZLAIEX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PI6CB33602ZLAIEX by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: