Datasheets
PI6C39911-2JE by:

PLL Based Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), BICMOS, PQCC32, GREEN, PLASTIC, MS-016A/AE, LCC-32

Part Details for PI6C39911-2JE by Pericom Semiconductor Corporation

Overview of PI6C39911-2JE by Pericom Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for PI6C39911-2JE

PI6C39911-2JE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PI6C39911-2JE Part Data Attributes:

PI6C39911-2JE Pericom Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
PI6C39911-2JE Pericom Semiconductor Corporation PLL Based Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), BICMOS, PQCC32, GREEN, PLASTIC, MS-016A/AE, LCC-32
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer PERICOM SEMICONDUCTOR CORP
Part Package Code QFJ
Package Description QCCJ, LDCC32,.5X.6
Pin Count 32
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Family 6C
Input Conditioning STANDARD
JESD-30 Code R-PQCC-J32
JESD-609 Code e3
Length 13.97 mm
Logic IC Type PLL BASED CLOCK DRIVER
Max I(ol) 0.035 A
Moisture Sensitivity Level 1
Number of Functions 1
Number of Inverted Outputs
Number of Terminals 32
Number of True Outputs 4
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code QCCJ
Package Equivalence Code LDCC32,.5X.6
Package Shape RECTANGULAR
Package Style CHIP CARRIER
Prop. Delay@Nom-Sup 0.3 ns
Propagation Delay (tpd) 0.3 ns
Qualification Status Not Qualified
Same Edge Skew-Max (tskwd) 0.8 ns
Seated Height-Max 3.556 mm
Supply Voltage-Max (Vsup) 3.63 V
Supply Voltage-Min (Vsup) 2.97 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology BICMOS
Temperature Grade COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD
Width 11.43 mm
fmax-Min 133 MHz

Alternate Parts for PI6C39911-2JE

This table gives cross-reference parts and alternative options found for PI6C39911-2JE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI6C39911-2JE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PI6C39911-2J PLL Based Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), BICMOS, PQCC32, PLASTIC, LCC-32 Pericom Semiconductor Corporation PI6C39911-2JE vs PI6C39911-2J
PI6C39911-2JX PLL Based Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), PQCC32, PLASTIC, LCC-32 Pericom Semiconductor Corporation PI6C39911-2JE vs PI6C39911-2JX
PI6C39911-2 PLL Based Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), PQCC32, PLASTIC, LCC-32 Pericom Semiconductor Corporation PI6C39911-2JE vs PI6C39911-2
Part Number Description Manufacturer Compare
PI6C39911JEX PLL Based Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), PQCC32, PLASTIC, LCC-32 Pericom Semiconductor Corporation PI6C39911-2JE vs PI6C39911JEX
PI6C39911A-5J PLL Based Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), BICMOS, PQCC32, PLASTIC, LCC-32 Pericom Semiconductor Corporation PI6C39911-2JE vs PI6C39911A-5J
PI6C39911-5JX PLL Based Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), PQCC32, PLASTIC, LCC-32 Pericom Semiconductor Corporation PI6C39911-2JE vs PI6C39911-5JX
PI6C39911JE PLL Based Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), PQCC32, PLASTIC, LCC-32 Pericom Semiconductor Corporation PI6C39911-2JE vs PI6C39911JE
PI6C39911-5JEX PLL Based Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), PQCC32, GREEN, PLASTIC, MS-016A/AE, LCC-32 Pericom Semiconductor Corporation PI6C39911-2JE vs PI6C39911-5JEX
PI6C39911-2JX PLL Based Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), PQCC32, PLASTIC, LCC-32 Pericom Semiconductor Corporation PI6C39911-2JE vs PI6C39911-2JX
PI6C39911-5J PLL Based Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), BICMOS, PQCC32, PLASTIC, LCC-32 Pericom Semiconductor Corporation PI6C39911-2JE vs PI6C39911-5J
PI6C39911-2J PLL Based Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), BICMOS, PQCC32, PLASTIC, LCC-32 Pericom Semiconductor Corporation PI6C39911-2JE vs PI6C39911-2J
PI6C39911-5 PLL Based Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), PQCC32, PLASTIC, LCC-32 Pericom Semiconductor Corporation PI6C39911-2JE vs PI6C39911-5
PI6C39911 PLL Based Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), PQCC32, PLASTIC, LCC-32 Pericom Semiconductor Corporation PI6C39911-2JE vs PI6C39911

PI6C39911-2JE Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PI6C39911-2JE by Pericom Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PI6C39911-2JE by Pericom Semiconductor Corporation

  • Please alert me when PI6C39911-2JE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PI6C39911-2JE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PI6C39911-2JE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PI6C39911-2JE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PI6C39911-2JE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PI6C39911-2JE by Pericom Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: