Microcontrollers and Processors
PI6C3421AITEX
Pericom Semiconductor Corporation
Description: Video Clock Generator, 27MHz, CMOS, PDSO6, GREEN, PLASTIC, SC-74A, SOT-23, 6 PIN

Overview of PI6C3421AITEX by Pericom Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for PI6C3421AITEX by Pericom Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PI6C3421AITEX by Pericom Semiconductor Corporation

PI6C3421AITEX
Pericom Semiconductor Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PERICOM SEMICONDUCTOR CORP
Part Package Code
SOT-23
Package Description
LSSOP, TSOP6,.11,37
Pin Count
6
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e3
Length
2.9 mm
Moisture Sensitivity Level
1
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Clock Frequency-Max
27 MHz
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Primary Clock/Crystal Frequency-Nom
14.31818 MHz
Qualification Status
Not Qualified
Seated Height-Max
1.45 mm
Supply Current-Max
55 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Width
1.625 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, VIDEO
Want to compare parts?
  1. PI6C3421AITEX
    Pericom Semiconductor Corporation
    Video Clock Generator, 27MHz, CMOS, PDSO6, GREEN, PLASTIC, SC-74A, SOT-23, 6 PIN
    VS

Alternate Parts for PI6C3421AITEX

This table gives cross-reference parts and alternative options found for PI6C3421AITEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI6C3421AITEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PI6C3420TE Video Clock Generator, 27MHz, CMOS, PDSO6, GREEN, SOT-23, 6 PIN Pericom Semiconductor Corporation PI6C3421AITEX vs PI6C3420TE
PI6C3421TE Video Clock Generator, 27MHz, CMOS, PDSO6, GREEN, SOT-23, 6 PIN Pericom Semiconductor Corporation PI6C3421AITEX vs PI6C3421TE
Part Number Description Manufacturer Compare
MK3727CTR Clock Generator, 36MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 Integrated Device Technology Inc PI6C3421AITEX vs MK3727CTR
MK3727ATR Clock Generator, 36MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 Integrated Device Technology Inc PI6C3421AITEX vs MK3727ATR
MK3727D-DPK Clock Generator, 36MHz, DIE Integrated Device Technology Inc PI6C3421AITEX vs MK3727D-DPK
CY2410SC-7T Video Clock Generator, 27MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 Cypress Semiconductor PI6C3421AITEX vs CY2410SC-7T
MK3727DLFTR SOIC-8, Reel Integrated Device Technology Inc PI6C3421AITEX vs MK3727DLFTR
CY2410SXC-5T Video Clock Generator, 27MHz, CMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012, SOIC-8 Cypress Semiconductor PI6C3421AITEX vs CY2410SXC-5T
MK3727ELFTR Clock Generator, 36MHz, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 Integrated Device Technology Inc PI6C3421AITEX vs MK3727ELFTR
MK3727DTR Clock Generator, 36MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 Integrated Device Technology Inc PI6C3421AITEX vs MK3727DTR
PI6C3421TE Video Clock Generator, 27MHz, CMOS, PDSO6, GREEN, SOT-23, 6 PIN Pericom Semiconductor Corporation PI6C3421AITEX vs PI6C3421TE
PI6C3420TE Video Clock Generator, 27MHz, CMOS, PDSO6, GREEN, SOT-23, 6 PIN Pericom Semiconductor Corporation PI6C3421AITEX vs PI6C3420TE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PI6C3421AITEX by Pericom Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PI6C3421AITEX by Pericom Semiconductor Corporation

Select Manufacturer
Which Manufacturer of PI6C3421AITEX would you like to use for your alert(s)?
  • Please alert me when PI6C3421AITEX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PI6C3421AITEX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PI6C3421AITEX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PI6C3421AITEX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PI6C3421AITEX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PI6C3421AITEX by Pericom Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: