Part Details for PI6C2405A-1HLEX by Pericom Semiconductor Corporation
Overview of PI6C2405A-1HLEX by Pericom Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PI6C2405A-1HLEX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 3.3V, 5 Output Zero-Delay Clock Driver with Internal Feedback and High Drive RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 24 Container: Reel | 0Reel |
|
$0.5900 | Buy Now |
Part Details for PI6C2405A-1HLEX
PI6C2405A-1HLEX CAD Models
PI6C2405A-1HLEX Part Data Attributes
|
PI6C2405A-1HLEX
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI6C2405A-1HLEX
Pericom Semiconductor Corporation
PLL Based Clock Driver, 6C Series, 5 True Output(s), 0 Inverted Output(s), PDSO8, 0.173 INCH, LEAD FREE, TSSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 6C | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.45 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 0.3 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.2 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
fmax-Min | 133 MHz |
Alternate Parts for PI6C2405A-1HLEX
This table gives cross-reference parts and alternative options found for PI6C2405A-1HLEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI6C2405A-1HLEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI6C2405A-1HL | PLL Based Clock Driver, 6C Series, 5 True Output(s), 0 Inverted Output(s), PDSO8, 0.173 INCH, TSSOP-8 | Pericom Semiconductor Corporation | PI6C2405A-1HLEX vs PI6C2405A-1HL |
PI6C2405A-1LI | PLL Based Clock Driver, 6C Series, 5 True Output(s), 0 Inverted Output(s), PDSO8, 0.173 INCH, TSSOP-8 | Pericom Semiconductor Corporation | PI6C2405A-1HLEX vs PI6C2405A-1LI |
PI6C2405-1LI | PLL Based Clock Driver, 6C Series, 5 True Output(s), 0 Inverted Output(s), PDSO8, 0.173 INCH, TSSOP-8 | Pericom Semiconductor Corporation | PI6C2405A-1HLEX vs PI6C2405-1LI |
PI6C2405A-1LE | Clock Driver, 6C Series, 5 True Output(s), 0 Inverted Output(s), PDSO8, 0.173 INCH, LEAD FREE, TSSOP-8 | Diodes Incorporated | PI6C2405A-1HLEX vs PI6C2405A-1LE |
PI6C2405A-1LEX | Clock Driver, 6C Series, 5 True Output(s), 0 Inverted Output(s), PDSO8, 0.173 INCH, LEAD FREE, TSSOP-8 | Diodes Incorporated | PI6C2405A-1HLEX vs PI6C2405A-1LEX |
PI6C2405A-1LEX | PLL Based Clock Driver, 6C Series, 5 True Output(s), 0 Inverted Output(s), PDSO8, 0.173 INCH, LEAD FREE, TSSOP-8 | Pericom Semiconductor Corporation | PI6C2405A-1HLEX vs PI6C2405A-1LEX |
PI6C2405-1HL | PLL Based Clock Driver, 6C Series, 5 True Output(s), 0 Inverted Output(s), PDSO8, 0.173 INCH, TSSOP-8 | Pericom Semiconductor Corporation | PI6C2405A-1HLEX vs PI6C2405-1HL |
PI6C2405A-1LIEX | PLL Based Clock Driver, 6C Series, 5 True Output(s), 0 Inverted Output(s), PDSO8, 0.173 INCH, LEAD FREE, TSSOP-8 | Pericom Semiconductor Corporation | PI6C2405A-1HLEX vs PI6C2405A-1LIEX |
PI6C2405A-1LE | PLL Based Clock Driver, 6C Series, 5 True Output(s), 0 Inverted Output(s), PDSO8, 0.173 INCH, LEAD FREE, TSSOP-8 | Pericom Semiconductor Corporation | PI6C2405A-1HLEX vs PI6C2405A-1LE |
PI6C2405A-1HLX | PLL Based Clock Driver, 6C Series, 5 True Output(s), 0 Inverted Output(s), PDSO8, 0.173 INCH, TSSOP-8 | Pericom Semiconductor Corporation | PI6C2405A-1HLEX vs PI6C2405A-1HLX |