Part Details for PI6C2308-1HW by Pericom Semiconductor Corporation
Overview of PI6C2308-1HW by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PI6C2308-1HW
PI6C2308-1HW CAD Models
PI6C2308-1HW Part Data Attributes
|
PI6C2308-1HW
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI6C2308-1HW
Pericom Semiconductor Corporation
PLL Based Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, SOIC-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 6C | |
Input Conditioning | MUX | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.2 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
fmax-Min | 133 MHz |
Alternate Parts for PI6C2308-1HW
This table gives cross-reference parts and alternative options found for PI6C2308-1HW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI6C2308-1HW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2309A-1HPGG | 3.3V Zero Delay Clock Buffer, TSSOP96/Tube | Renesas Electronics Corporation | PI6C2308-1HW vs 2309A-1HPGG |
PI6C20400BHE | PLL Based Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), PDSO28, SSOP-28 | Diodes Incorporated | PI6C2308-1HW vs PI6C20400BHE |
PI6C2409-1HWE | Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, 0.150 INCH, GREEN, SOIC-16 | Diodes Incorporated | PI6C2308-1HW vs PI6C2409-1HWE |
CY2309ESXC-1T | PLL Based Clock Driver, 2309 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, LEAD FREE, MS-012, SOIC-16 | Cypress Semiconductor | PI6C2308-1HW vs CY2309ESXC-1T |
IDT23S05-1HDCGI8 | PLL Based Clock Driver, 23S Series, 4 True Output(s), 0 Inverted Output(s), PDSO8 | Renesas Electronics Corporation | PI6C2308-1HW vs IDT23S05-1HDCGI8 |
2308B-1HPGGI | TSSOP-16, Tube | Integrated Device Technology Inc | PI6C2308-1HW vs 2308B-1HPGGI |
IDT2309A-1HDCG8 | PLL Based Clock Driver, 2309 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, SOIC-16 | Integrated Device Technology Inc | PI6C2308-1HW vs IDT2309A-1HDCG8 |
QS5LV91955QG | PLL Based Clock Driver, 5LV Series, 7 True Output(s), 1 Inverted Output(s), CMOS, PDSO28, GREEN, QSOP-28 | Integrated Device Technology Inc | PI6C2308-1HW vs QS5LV91955QG |
SY10EL15ZG | 10EL SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO16 | Microchip Technology Inc | PI6C2308-1HW vs SY10EL15ZG |
MC100ES6039DW | Low Skew Clock Driver, 100E Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO20, 1.27 MM PITCH, MS-013AC, SOIC-20 | Integrated Device Technology Inc | PI6C2308-1HW vs MC100ES6039DW |