Logic
PI6C2305-1HLIX
Pericom Semiconductor Corporation
Description: PLL Based Clock Driver, 6C Series, 5 True Output(s), 0 Inverted Output(s), PDSO8, 0.173 INCH, TSSOP-8

Overview of PI6C2305-1HLIX by Pericom Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PI6C2305-1HLIX by Pericom Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PI6C2305-1HLIX by Pericom Semiconductor Corporation

PI6C2305-1HLIX
Pericom Semiconductor Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PERICOM SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
TSSOP,
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Family
6C
Input Conditioning
STANDARD
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
4.4 mm
Logic IC Type
PLL BASED CLOCK DRIVER
Moisture Sensitivity Level
1
Number of Functions
1
Number of Inverted Outputs
Number of Terminals
8
Number of True Outputs
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Same Edge Skew-Max (tskwd)
0.2 ns
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
3 mm
fmax-Min
133 MHz
Want to compare parts?
  1. PI6C2305-1HLIX
    Pericom Semiconductor Corporation
    PLL Based Clock Driver, 6C Series, 5 True Output(s), 0 Inverted Output(s), PDSO8, 0.173 INCH, TSSOP-8
    VS

Alternate Parts for PI6C2305-1HLIX

This table gives cross-reference parts and alternative options found for PI6C2305-1HLIX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI6C2305-1HLIX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PI49FCT20807H Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.209 INCH, SSOP-20 Pericom Semiconductor Corporation PI6C2305-1HLIX vs PI49FCT20807H
PI6C3Q991-2JX PLL Based Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), PQCC32, PLASTIC, MS-016A/AE, LCC-32 Pericom Semiconductor Corporation PI6C2305-1HLIX vs PI6C3Q991-2JX
2308B-1DCG8 SOIC-16, Reel Integrated Device Technology Inc PI6C2305-1HLIX vs 2308B-1DCG8
8705BY PLL Based Clock Driver, 8705 Series, 8 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026BBA, LQFP-32 Integrated Device Technology Inc PI6C2305-1HLIX vs 8705BY
ICS853111AYLF Low Skew Clock Driver, 10 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026, LQFP-32 Integrated Device Technology Inc PI6C2305-1HLIX vs ICS853111AYLF
PI6C2308-2WX PLL Based Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, 0.150 INCH, SOIC-16 Pericom Semiconductor Corporation PI6C2305-1HLIX vs PI6C2308-2WX
SNCDC351DB ABT SERIES, LOW SKEW CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO24 Texas Instruments PI6C2305-1HLIX vs SNCDC351DB
IDT23S05-1DCG PLL Based Clock Driver, 4 True Output(s), 0 Inverted Output(s), PDSO8, SOIC-8 Integrated Device Technology Inc PI6C2305-1HLIX vs IDT23S05-1DCG
PI6C39912-2JX PLL Based Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), PQCC32, PLASTIC, LCC-32 Pericom Semiconductor Corporation PI6C2305-1HLIX vs PI6C39912-2JX
CY7B9930V-2AXC PLL Based Clock Driver, 7B Series, 8 True Output(s), 0 Inverted Output(s), PQFP44, 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-44 Cypress Semiconductor PI6C2305-1HLIX vs CY7B9930V-2AXC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PI6C2305-1HLIX by Pericom Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PI6C2305-1HLIX by Pericom Semiconductor Corporation

Select Manufacturer
Which Manufacturer of PI6C2305-1HLIX would you like to use for your alert(s)?
  • Please alert me when PI6C2305-1HLIX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PI6C2305-1HLIX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PI6C2305-1HLIX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PI6C2305-1HLIX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PI6C2305-1HLIX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PI6C2305-1HLIX by Pericom Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: