-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Clock Generator, 160MHz, CMOS, PDSO16, TSSOP-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK3733
|
Newark | Clock Buffer, 160Mhz, -40 To 85Deg C |Diodes Inc. PI6C10806BLEX Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7910 / $1.6000 | Buy Now |
DISTI #
31-PI6C10806BLEXCT-ND
|
DigiKey | IC CLK BUFFER 1:6 160MHZ 16TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2634 In Stock |
|
$0.6565 / $1.5500 | Buy Now |
DISTI #
PI6C10806BLEX
|
Avnet Americas | Clock Fanout Buffer 6-OUT 16-Pin TSSOP T/R - Tape and Reel (Alt: PI6C10806BLEX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 27500 Factory Stock |
|
$0.5481 / $0.6475 | Buy Now |
DISTI #
729-PI6C10806BLEX
|
Mouser Electronics | Clock Buffer 3.3V/2.5V/1.8V 100MHz low Skew RoHS: Compliant | 1605 |
|
$0.6560 / $1.5400 | Buy Now |
DISTI #
V36:1790_15644639
|
Arrow Electronics | Clock Fanout Buffer 6-OUT 1-IN 1:6 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Date Code: 2343 | Americas - 2500 |
|
$0.6398 / $0.6882 | Buy Now |
DISTI #
PI6C10806BLEX
|
Avnet Silica | Clock Fanout Buffer 6-OUT 16-Pin TSSOP T/R (Alt: PI6C10806BLEX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC CLK BUFFER 1:6 160MHZ 16TSSOP | 9900 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PI6C10806BLEX
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PI6C10806BLEX
Diodes Incorporated
Clock Generator, 160MHz, CMOS, PDSO16, TSSOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | TSSOP, TSSOP16,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | ALSO OPERATES AT 1.8V/2.5V/3.3V SUPPLY | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 160 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 50 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
This table gives cross-reference parts and alternative options found for PI6C10806BLEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI6C10806BLEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI6C10806BLE | Clock Generator, 160MHz, CMOS, PDSO16, TSSOP-16 | Diodes Incorporated | PI6C10806BLEX vs PI6C10806BLE |