Part Details for PI6C10804WEX by Diodes Incorporated
Overview of PI6C10804WEX by Diodes Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PI6C10804WEX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-PI6C10804WEX
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2020+ | 453 |
|
RFQ | |
|
Win Source Electronics | IC CLK BUFFER 1:4 180MHZ 8SOIC | 7000 |
|
$0.5420 / $0.8130 | Buy Now |
Part Details for PI6C10804WEX
PI6C10804WEX CAD Models
PI6C10804WEX Part Data Attributes
|
PI6C10804WEX
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PI6C10804WEX
Diodes Incorporated
Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, 0.153 INCH, GREEN, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | 0.153 INCH, GREEN, SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | ALSO OPERATES AT 2.5V SUPPLY | |
Family | 6C | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Logic IC Type | CLOCK DRIVER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 3 ns | |
Propagation Delay (tpd) | 3 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.07 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.885 mm | |
fmax-Min | 250 MHz |
Alternate Parts for PI6C10804WEX
This table gives cross-reference parts and alternative options found for PI6C10804WEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI6C10804WEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI6C10804WE | Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, 0.153 INCH, GREEN, SOIC-8 | Diodes Incorporated | PI6C10804WEX vs PI6C10804WE |