Part Details for PI5USB2546ZHE by Diodes Incorporated
Overview of PI5USB2546ZHE by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PI5USB2546ZHE
PI5USB2546ZHE CAD Models
PI5USB2546ZHE Part Data Attributes
|
PI5USB2546ZHE
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PI5USB2546ZHE
Diodes Incorporated
Power Supply Support Circuit,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | TQFN-16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N16 | |
Length | 3 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.295 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |
Alternate Parts for PI5USB2546ZHE
This table gives cross-reference parts and alternative options found for PI5USB2546ZHE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI5USB2546ZHE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC2039AYMT-TR | Microchip Technology Inc | $0.7450 | POWER SUPPLY SUPPORT CKT | PI5USB2546ZHE vs MIC2039AYMT-TR |
MIC2039BYM6 | Microchip Technology Inc | Check for Price | POWER SUPPLY SUPPORT CKT | PI5USB2546ZHE vs MIC2039BYM6 |
MIC2039FYMT-TR | Microchip Technology Inc | Check for Price | POWER SUPPLY SUPPORT CKT | PI5USB2546ZHE vs MIC2039FYMT-TR |
MIC2039EYMT-TR | Microchip Technology Inc | $0.8064 | POWER SUPPLY SUPPORT CKT | PI5USB2546ZHE vs MIC2039EYMT-TR |
MIC2039FYMT-T5 | Microchip Technology Inc | Check for Price | POWER SUPPLY SUPPORT CKT | PI5USB2546ZHE vs MIC2039FYMT-T5 |
MIC2039FYM6-TR | Microchip Technology Inc | Check for Price | POWER SUPPLY SUPPORT CKT | PI5USB2546ZHE vs MIC2039FYM6-TR |
MIC2039EYMT | Microchip Technology Inc | Check for Price | POWER SUPPLY SUPPORT CKT | PI5USB2546ZHE vs MIC2039EYMT |
MIC2039BYM6-TR | Microchip Technology Inc | $0.7735 | POWER SUPPLY SUPPORT CKT | PI5USB2546ZHE vs MIC2039BYM6-TR |
MIC2039BYMT-T5 | Microchip Technology Inc | Check for Price | POWER SUPPLY SUPPORT CKT | PI5USB2546ZHE vs MIC2039BYMT-T5 |
MIC2039AYMT | Microchip Technology Inc | Check for Price | POWER SUPPLY SUPPORT CKT | PI5USB2546ZHE vs MIC2039AYMT |