Part Details for PI5C33X257BEX by Diodes Incorporated
Overview of PI5C33X257BEX by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PI5C33X257BEX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC 24:12 MUX/DEMUX BQSOP | 6466 |
|
RFQ |
Part Details for PI5C33X257BEX
PI5C33X257BEX CAD Models
PI5C33X257BEX Part Data Attributes
|
PI5C33X257BEX
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PI5C33X257BEX
Diodes Incorporated
Bus Exchanger, CBT/FST/QS/5C/B Series, 3-Func, 8-Bit, True Output, CMOS, PDSO48, 0.150 INCH, GREEN, PLASTIC, BQSOP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | 0.150 INCH, GREEN, PLASTIC, BQSOP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Diodes Incorporated | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS EXCHANGER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 3 | |
Number of Inputs | 2 | |
Number of Ports | 8 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.24,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 0.25 ns | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for PI5C33X257BEX
This table gives cross-reference parts and alternative options found for PI5C33X257BEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI5C33X257BEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI5C33X257BEX | Bus Exchanger, CBT/FST/QS/5C/B Series, 3-Func, 8-Bit, True Output, CMOS, PDSO48, 0.150 INCH, GREEN, PLASTIC, BQSOP-48 | Pericom Semiconductor Corporation | PI5C33X257BEX vs PI5C33X257BEX |
PI5C33X257B | Bus Exchanger, CBT/FST/QS/5C/B Series, 3-Func, 8-Bit, True Output, CMOS, PDSO48, 0.150 INCH, PLASTIC, BQSOP-48 | Pericom Semiconductor Corporation | PI5C33X257BEX vs PI5C33X257B |
PI5C33X257BX | Bus Exchanger, CBT/FST/QS/5C/B Series, 3-Func, 8-Bit, True Output, CMOS, PDSO48, 0.150 INCH, PLASTIC, BQSOP-48 | Pericom Semiconductor Corporation | PI5C33X257BEX vs PI5C33X257BX |
PI5C33X257BE | Bus Exchanger, CBT/FST/QS/5C/B Series, 3-Func, 8-Bit, True Output, CMOS, PDSO48, 0.150 INCH, GREEN, PLASTIC, BQSOP-48 | Pericom Semiconductor Corporation | PI5C33X257BEX vs PI5C33X257BE |