Logic
PI5C3384AS
Description: Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24

Overview of PI5C3384AS by Pericom Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PI5C3384AS by Pericom Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24 2303
  • 1 $1.5000
  • 287 $0.6250
  • 1,281 $0.5500
$0.5500 / $1.5000 Buy Now

CAD Models for PI5C3384AS by Pericom Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PI5C3384AS by Pericom Semiconductor Corporation

PI5C3384AS
Pericom Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PERICOM SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
SOP, SOP24,.4
Pin Count
24
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
TTL COMPATIBLE BUS SWITCH
Family
CBT/FST/QS/5C/B
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e0
Length
15.4 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Number of Bits
10
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP24,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
0.25 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. PI5C3384AS
    Pericom Semiconductor Corporation
    Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24
    VS

Alternate Parts for PI5C3384AS

This table gives cross-reference parts and alternative options found for PI5C3384AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI5C3384AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LVX3L384WM IC LV/LV-A/LVX/H SERIES, DUAL 5-BIT DRIVER, TRUE OUTPUT, PDSO24, 0.300 INCH, PLASTIC, SOIC-24, Bus Driver/Transceiver National Semiconductor Corporation PI5C3384AS vs 74LVX3L384WM
Part Number Description Manufacturer Compare
PI5C3384RX Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.150 INCH, PLASTIC, TQSOP-24 Pericom Semiconductor Corporation PI5C3384AS vs PI5C3384RX
74CBTS3384DBQRG4 CBT/FST/QS/5C/B SERIES, DUAL 5-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, QSOP-24 Texas Instruments PI5C3384AS vs 74CBTS3384DBQRG4
PI5C3384CR Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.150 INCH, PLASTIC, TQSOP-24 Pericom Semiconductor Corporation PI5C3384AS vs PI5C3384CR
PI5C3384CRX Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.150 INCH, PLASTIC, TQSOP-24 Pericom Semiconductor Corporation PI5C3384AS vs PI5C3384CRX
SN74CBTS3384DBQ CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, SSOP-24 Texas Instruments PI5C3384AS vs SN74CBTS3384DBQ
74LVX3L384WM IC LV/LV-A/LVX/H SERIES, DUAL 5-BIT DRIVER, TRUE OUTPUT, PDSO24, 0.300 INCH, PLASTIC, SOIC-24, Bus Driver/Transceiver National Semiconductor Corporation PI5C3384AS vs 74LVX3L384WM
IDTQS3R384Q8 Bus Driver, 2-Func, 5-Bit, True Output, CMOS, PDSO24, QSOP-24 Integrated Device Technology Inc PI5C3384AS vs IDTQS3R384Q8
PI5C3384ARX Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.150 INCH, PLASTIC, TSSOP-24 Pericom Semiconductor Corporation PI5C3384AS vs PI5C3384ARX
CYBUS3L384SOCT Bus Driver, 2-Func, 5-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Cypress Semiconductor PI5C3384AS vs CYBUS3L384SOCT
74LVX3L384WM LV/LV-A/LVX/H SERIES, DUAL 5-BIT DRIVER, TRUE OUTPUT, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Texas Instruments PI5C3384AS vs 74LVX3L384WM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PI5C3384AS by Pericom Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PI5C3384AS by Pericom Semiconductor Corporation

Select Manufacturer
Which Manufacturer of PI5C3384AS would you like to use for your alert(s)?
  • Please alert me when PI5C3384AS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PI5C3384AS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PI5C3384AS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PI5C3384AS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PI5C3384AS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PI5C3384AS by Pericom Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: