Part Details for PI5C3384AQEX by Pericom Semiconductor Corporation
Overview of PI5C3384AQEX by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PI5C3384AQEX
PI5C3384AQEX CAD Models
PI5C3384AQEX Part Data Attributes
|
PI5C3384AQEX
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI5C3384AQEX
Pericom Semiconductor Corporation
Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.150 INCH, PLASTIC, QSOP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SSOP, | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TTL COMPATIBLE BUS SWITCH | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9116 mm |
Alternate Parts for PI5C3384AQEX
This table gives cross-reference parts and alternative options found for PI5C3384AQEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI5C3384AQEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI5C3384Q | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.150 INCH, PLASTIC, QSOP-24 | Pericom Semiconductor Corporation | PI5C3384AQEX vs PI5C3384Q |
PI5C3384C2QE | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 5-Bit, True Output, CMOS, PDSO24, 0.150 INCH, PLASTIC, QSOP-24 | Pericom Semiconductor Corporation | PI5C3384AQEX vs PI5C3384C2QE |
SN74CBTD3384DBLE | 10-Bit FET Bus Switches With Level Shifting 24-SSOP -40 to 85 | Texas Instruments | PI5C3384AQEX vs SN74CBTD3384DBLE |
SN74CBTD3384DBR | 5-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with 2 control inputs & level shifting 24-SSOP -40 to 85 | Texas Instruments | PI5C3384AQEX vs SN74CBTD3384DBR |
IDTQS3384QG8 | Bus Driver, 3384 Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, GREEN, QSOP-24 | Integrated Device Technology Inc | PI5C3384AQEX vs IDTQS3384QG8 |
74LVX3L384QSC | IC LV/LV-A/LVX/H SERIES, DUAL 5-BIT DRIVER, TRUE OUTPUT, PDSO24, 0.150 INCH, PLASTIC, SSOP-24, Bus Driver/Transceiver | National Semiconductor Corporation | PI5C3384AQEX vs 74LVX3L384QSC |
SN74CBT3384CDBQRE4 | CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, QSOP-24 | Texas Instruments | PI5C3384AQEX vs SN74CBT3384CDBQRE4 |
SN74CBT3384ADBQRE4 | CBT/FST/QS/5C/B SERIES, DUAL 5-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, QSOP-24 | Texas Instruments | PI5C3384AQEX vs SN74CBT3384ADBQRE4 |
74LVX3L384QSCX | LV/LV-A/LVX/H SERIES, DUAL 5-BIT DRIVER, TRUE OUTPUT, PDSO24, 0.150 INCH, PLASTIC, SSOP-24 | Texas Instruments | PI5C3384AQEX vs 74LVX3L384QSCX |
CBT3384DK | Bus Driver | Nexperia | PI5C3384AQEX vs CBT3384DK |