Part Details for PI5C3306CL by Pericom Semiconductor Corporation
Overview of PI5C3306CL by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PI5C3306CL
PI5C3306CL CAD Models
PI5C3306CL Part Data Attributes
|
PI5C3306CL
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI5C3306CL
Pericom Semiconductor Corporation
Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8, 0.173 INCH, PLASTIC, TSSOP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.4 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for PI5C3306CL
This table gives cross-reference parts and alternative options found for PI5C3306CL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI5C3306CL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74CBTS3306PWE4 | 5-V, 1:1 (SPST), 2-channel FET bus switch with Schottky diode clamping 8-TSSOP -40 to 85 | Texas Instruments | PI5C3306CL vs SN74CBTS3306PWE4 |
SN74CBTS3306PWRG4 | CBT/FST/QS/5C/B SERIES, 2-BIT DRIVER, TRUE OUTPUT, PDSO8, GREEN, PLASTIC, TSSOP-8 | Texas Instruments | PI5C3306CL vs SN74CBTS3306PWRG4 |
SN74CBTD3306PWRG3 | 5-V, 1:1 (SPST), 2-channel FET bus switch with level shifting 8-TSSOP -40 to 85 | Texas Instruments | PI5C3306CL vs SN74CBTD3306PWRG3 |
CBTS3306PW,118 | CBTS3306PW | NXP Semiconductors | PI5C3306CL vs CBTS3306PW,118 |
SN74CBT3306CPWRE4 | Dual FET Bus Switch with -2 V Undershoot Protection 8-TSSOP -40 to 85 | Texas Instruments | PI5C3306CL vs SN74CBT3306CPWRE4 |
SN74CBT3306PWRE4 | 5-V, 1:1 (SPST), 2-channel general-purpose FET bus switch 8-TSSOP -40 to 85 | Texas Instruments | PI5C3306CL vs SN74CBT3306PWRE4 |
PI5C3306LEX | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8, 0.173 INCH, GREEN, PLASTIC, TSSOP-8 | Pericom Semiconductor Corporation | PI5C3306CL vs PI5C3306LEX |
SN74CBTD3306PWRE4 | CBT/FST/QS/5C/B SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, GREEN, PLASTIC, TSSOP-8 | Texas Instruments | PI5C3306CL vs SN74CBTD3306PWRE4 |
SN74CBTD3306PWLE | Dual FET Bus Switch With Level Shifting 8-TSSOP -40 to 85 | Texas Instruments | PI5C3306CL vs SN74CBTD3306PWLE |
SN74CBT3306CPWRG4 | Dual FET Bus Switch with -2 V Undershoot Protection 8-TSSOP -40 to 85 | Texas Instruments | PI5C3306CL vs SN74CBT3306CPWRG4 |