Part Details for PI5C32X2384B by Pericom Semiconductor Corporation
Overview of PI5C32X2384B by Pericom Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PI5C32X2384B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Perfect Parts Corporation | 21439 |
|
RFQ |
Part Details for PI5C32X2384B
PI5C32X2384B CAD Models
PI5C32X2384B Part Data Attributes
|
PI5C32X2384B
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI5C32X2384B
Pericom Semiconductor Corporation
Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 5-Bit, True Output, CMOS, PDSO48, 0.150 INCH, PLASTIC, BQSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SSOP, SSOP48,.24,16 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 9.905 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 5 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.24,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Width | 3.885 mm |
Alternate Parts for PI5C32X2384B
This table gives cross-reference parts and alternative options found for PI5C32X2384B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI5C32X2384B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS32X2384Q1 | Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 5-Bit, True Output, CMOS, PDSO48, | Quality Semiconductor Inc | PI5C32X2384B vs QS32X2384Q1 |
QS32X2384Q1G8 | QVSOP-48, Reel | Integrated Device Technology Inc | PI5C32X2384B vs QS32X2384Q1G8 |
IDTQS32X2384Q18 | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, QVSOP-48 | Integrated Device Technology Inc | PI5C32X2384B vs IDTQS32X2384Q18 |
IDTQS32X2384Q1G | Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 5-Bit, True Output, PDSO48 | Renesas Electronics Corporation | PI5C32X2384B vs IDTQS32X2384Q1G |