Part Details for PI5C32EX2245BEX by Diodes Incorporated
Overview of PI5C32EX2245BEX by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PI5C32EX2245BEX
PI5C32EX2245BEX CAD Models
PI5C32EX2245BEX Part Data Attributes
|
PI5C32EX2245BEX
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PI5C32EX2245BEX
Diodes Incorporated
Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 8-Bit, True Output, CMOS, PDSO40, 0.150 INCH, PLASTIC, BQSOP-40
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | SSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G40 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Propagation Delay (tpd) | 1.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.727 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for PI5C32EX2245BEX
This table gives cross-reference parts and alternative options found for PI5C32EX2245BEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI5C32EX2245BEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI5C32X2245BE | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 8-Bit, True Output, CMOS, PDSO40, 0.150 INCH, GREEN, PLASTIC, BQSOP-40 | Pericom Semiconductor Corporation | PI5C32EX2245BEX vs PI5C32X2245BE |
IDTQS32XR245Q2 | Bus Transceiver, CBT/FST/QS/5C/B Series, 2-Func, 8-Bit, True Output, CMOS, PDSO40, QVSOP-40 | Integrated Device Technology Inc | PI5C32EX2245BEX vs IDTQS32XR245Q2 |
QS32X2245Q2 | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 8-Bit, True Output, CMOS, PDSO40, QVSOP-40 | Integrated Device Technology Inc | PI5C32EX2245BEX vs QS32X2245Q2 |
PI5C32X245BEX | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 8-Bit, True Output, PDSO40, 0.150 INCH, GREEN, PLASTIC, BQSOP-40 | Pericom Semiconductor Corporation | PI5C32EX2245BEX vs PI5C32X245BEX |
QS32X2245Q2G8 | QVSOP-40, Reel | Integrated Device Technology Inc | PI5C32EX2245BEX vs QS32X2245Q2G8 |
IDTQS32XR245Q28 | Bus Transceiver, CBT/FST/QS/5C/B Series, 2-Func, 8-Bit, True Output, CMOS, PDSO40, QVSOP-40 | Integrated Device Technology Inc | PI5C32EX2245BEX vs IDTQS32XR245Q28 |
IDTQS32X245Q28 | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 8-Bit, True Output, CMOS, PDSO40, QVSOP-40 | Integrated Device Technology Inc | PI5C32EX2245BEX vs IDTQS32X245Q28 |
PI3VT32X245B | Bus Driver, 3VT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO40, 0.150 INCH, PLASTIC, BQSOP-40 | Pericom Semiconductor Corporation | PI5C32EX2245BEX vs PI3VT32X245B |
PI5C32X245BE | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 8-Bit, True Output, PDSO40, 0.150 INCH, GREEN, PLASTIC, BQSOP-40 | Pericom Semiconductor Corporation | PI5C32EX2245BEX vs PI5C32X245BE |
QS32X245Q2 | Bus Driver, 2-Func, 8-Bit, True Output, CMOS, PDSO40, | Quality Semiconductor Inc | PI5C32EX2245BEX vs QS32X245Q2 |