Part Details for PI5C3253CLX by Pericom Semiconductor Corporation
Overview of PI5C3253CLX by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PI5C3253CLX
PI5C3253CLX CAD Models
PI5C3253CLX Part Data Attributes
|
PI5C3253CLX
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI5C3253CLX
Pericom Semiconductor Corporation
Bus Exchanger, CBT/FST/QS/5C/B Series, 2-Func, 4-Bit, True Output, CMOS, PDSO16, 0.173 INCH, PLASTIC, TSSOP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Logic IC Type | BUS EXCHANGER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 5 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for PI5C3253CLX
This table gives cross-reference parts and alternative options found for PI5C3253CLX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI5C3253CLX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI5C3253CLE | Bus Exchanger, CBT/FST/QS/5C/B Series, 2-Func, 4-Bit, True Output, CMOS, PDSO16, 0.173 INCH, GREEN, PLASTIC, TSSOP-16 | Pericom Semiconductor Corporation | PI5C3253CLX vs PI5C3253CLE |
PI5C3253L | Bus Exchanger, CBT/FST/QS/5C/B Series, 2-Func, 4-Bit, True Output, CMOS, PDSO16, 0.173 INCH, PLASTIC, TSSOP-16 | Pericom Semiconductor Corporation | PI5C3253CLX vs PI5C3253L |
PI5C3253LX | Bus Exchanger, CBT/FST/QS/5C/B Series, 2-Func, 4-Bit, True Output, CMOS, PDSO16, 0.173 INCH, PLASTIC, TSSOP-16 | Pericom Semiconductor Corporation | PI5C3253CLX vs PI5C3253LX |
PI5C3253LE | Bus Exchanger, CBT/FST/QS/5C/B Series, 2-Func, 4-Bit, True Output, CMOS, PDSO16, 0.173 INCH, GREEN, PLASTIC, MO-153F/AB, TSSOP-16 | Diodes Incorporated | PI5C3253CLX vs PI5C3253LE |
PI5C3253LEX | Bus Exchanger, CBT/FST/QS/5C/B Series, 2-Func, 4-Bit, True Output, CMOS, PDSO16, 0.173 INCH, GREEN, PLASTIC, MO-153F/AB, TSSOP-16 | Diodes Incorporated | PI5C3253CLX vs PI5C3253LEX |