Logic
PI5C32200DAEX
Pericom Semiconductor Corporation
Description: Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 8-Bit, True Output, PDSO56, 0.240 INCH, TSSOP-56

Overview of PI5C32200DAEX by Pericom Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for PI5C32200DAEX by Pericom Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PI5C32200DAEX by Pericom Semiconductor Corporation

PI5C32200DAEX
Pericom Semiconductor Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PERICOM SEMICONDUCTOR CORP
Part Package Code
TSSOP
Package Description
TSSOP,
Pin Count
56
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Family
CBT/FST/QS/5C/B
JESD-30 Code
R-PDSO-G56
JESD-609 Code
e3
Length
14 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
4
Number of Ports
2
Number of Terminals
56
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
6.1 mm
Want to compare parts?
  1. PI5C32200DAEX
    Pericom Semiconductor Corporation
    Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 8-Bit, True Output, PDSO56, 0.240 INCH, TSSOP-56
    VS

Alternate Parts for PI5C32200DAEX

This table gives cross-reference parts and alternative options found for PI5C32200DAEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI5C32200DAEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PI5C32200DAX Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 8-Bit, True Output, PDSO56, 0.240 INCH, TSSOP-56 Pericom Semiconductor Corporation PI5C32200DAEX vs PI5C32200DAX
PI5C32200DA Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 8-Bit, True Output, PDSO56, 0.240 INCH, TSSOP-56 Pericom Semiconductor Corporation PI5C32200DAEX vs PI5C32200DA
Part Number Description Manufacturer Compare
PI5C32200DA Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 8-Bit, True Output, PDSO56, 0.240 INCH, TSSOP-56 Pericom Semiconductor Corporation PI5C32200DAEX vs PI5C32200DA
PI5C32200DAX Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 8-Bit, True Output, PDSO56, 0.240 INCH, TSSOP-56 Pericom Semiconductor Corporation PI5C32200DAEX vs PI5C32200DAX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PI5C32200DAEX by Pericom Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PI5C32200DAEX by Pericom Semiconductor Corporation

  • Please alert me when PI5C32200DAEX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PI5C32200DAEX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PI5C32200DAEX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PI5C32200DAEX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PI5C32200DAEX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PI5C32200DAEX by Pericom Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: