Logic
PI5C32160CAX
Pericom Semiconductor Corporation
Description: Bus Exchanger, CBT/FST/QS/5C/B Series, 1-Func, 16-Bit, True Output, CMOS, PDSO56, 0.240 INCH, TSSOP-56

Overview of PI5C32160CAX by Pericom Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for PI5C32160CAX by Pericom Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PI5C32160CAX by Pericom Semiconductor Corporation

PI5C32160CAX
Pericom Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PERICOM SEMICONDUCTOR CORP
Part Package Code
TSSOP
Package Description
TSSOP,
Pin Count
56
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
BUS SWITCH
Family
CBT/FST/QS/5C/B
JESD-30 Code
R-PDSO-G56
Length
14 mm
Logic IC Type
BUS EXCHANGER
Number of Bits
16
Number of Functions
1
Number of Ports
3
Number of Terminals
56
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
6.1 mm
Want to compare parts?
  1. PI5C32160CAX
    Pericom Semiconductor Corporation
    Bus Exchanger, CBT/FST/QS/5C/B Series, 1-Func, 16-Bit, True Output, CMOS, PDSO56, 0.240 INCH, TSSOP-56
    VS

Alternate Parts for PI5C32160CAX

This table gives cross-reference parts and alternative options found for PI5C32160CAX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI5C32160CAX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PI5C32160CAEX Bus Exchanger, CBT/FST/QS/5C/B Series, 1-Func, 16-Bit, True Output, CMOS, PDSO56, 0.240 INCH, TSSOP-56 Pericom Semiconductor Corporation PI5C32160CAX vs PI5C32160CAEX
PI5C32160CA Bus Exchanger, CBT/FST/QS/5C/B Series, 1-Func, 16-Bit, True Output, CMOS, PDSO56, 0.240 INCH, TSSOP-56 Pericom Semiconductor Corporation PI5C32160CAX vs PI5C32160CA
PI5C32160CAE Bus Exchanger, CBT/FST/QS/5C/B Series, 1-Func, 16-Bit, True Output, CMOS, PDSO56, 0.240 INCH, GREEN, TSSOP-56 Pericom Semiconductor Corporation PI5C32160CAX vs PI5C32160CAE
Part Number Description Manufacturer Compare
PI5C32160CA Bus Exchanger, CBT/FST/QS/5C/B Series, 1-Func, 16-Bit, True Output, CMOS, PDSO56, 0.240 INCH, TSSOP-56 Pericom Semiconductor Corporation PI5C32160CAX vs PI5C32160CA
PI5C32160CAEX Bus Exchanger, CBT/FST/QS/5C/B Series, 1-Func, 16-Bit, True Output, CMOS, PDSO56, 0.240 INCH, TSSOP-56 Pericom Semiconductor Corporation PI5C32160CAX vs PI5C32160CAEX
PI5C32160CAE Bus Exchanger, CBT/FST/QS/5C/B Series, 1-Func, 16-Bit, True Output, CMOS, PDSO56, 0.240 INCH, GREEN, TSSOP-56 Pericom Semiconductor Corporation PI5C32160CAX vs PI5C32160CAE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PI5C32160CAX by Pericom Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PI5C32160CAX by Pericom Semiconductor Corporation

Select Manufacturer
Which Manufacturer of PI5C32160CAX would you like to use for your alert(s)?
  • Please alert me when PI5C32160CAX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PI5C32160CAX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PI5C32160CAX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PI5C32160CAX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PI5C32160CAX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PI5C32160CAX by Pericom Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: