Part Details for PI5C3125QEX by Pericom Semiconductor Corporation
Overview of PI5C3125QEX by Pericom Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PI5C3125QEX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 4 Bit 5 V Surface Mount Individual Low Enables Bus Switch - QSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.1680 / $0.1800 | Buy Now |
|
Future Electronics | 4 Bit 5 V Surface Mount Individual Low Enables Bus Switch - QSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.1680 / $0.1800 | Buy Now |
|
Bristol Electronics | 1963 |
|
RFQ | ||
|
Quest Components | 1570 |
|
$0.2416 / $0.6040 | Buy Now |
Part Details for PI5C3125QEX
PI5C3125QEX CAD Models
PI5C3125QEX Part Data Attributes
|
PI5C3125QEX
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI5C3125QEX
Pericom Semiconductor Corporation
Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16, 0.150 INCH, GREEN, PLASTIC, QSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SSOP, SSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BUS SWITCH | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for PI5C3125QEX
This table gives cross-reference parts and alternative options found for PI5C3125QEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI5C3125QEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IDTQS3125QG | Integrated Device Technology Inc | Check for Price | Bus Driver, 3125 Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16, QSOP-16 | PI5C3125QEX vs IDTQS3125QG |
SN74CBT3125CDBQRG4 | Texas Instruments | Check for Price | CBT/FST/QS/5C/B SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, QSOP-16 | PI5C3125QEX vs SN74CBT3125CDBQRG4 |
FST3125QSCX | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO16, 0.150 INCH, MO-137, QSOP-16 | PI5C3125QEX vs FST3125QSCX |
SN74CBT3125DBQR | Texas Instruments | $0.2983 | 5-V, 1:1 (SPST), 4-channel general-purpose FET bus switch with st&ard ''125-type pinout 16-SSOP -40 to 85 | PI5C3125QEX vs SN74CBT3125DBQR |
SN74CBT3125DBQRG4 | Texas Instruments | Check for Price | CBT/FST/QS/5C/B SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, QSOP-16 | PI5C3125QEX vs SN74CBT3125DBQRG4 |
74FST3125QSR | Rochester Electronics LLC | Check for Price | CBT/FST/QS/5C/B SERIES, 4-BIT DRIVER, TRUE OUTPUT, PDSO16, QSOP-16 | PI5C3125QEX vs 74FST3125QSR |
IDT74FST3125Q | Integrated Device Technology Inc | Check for Price | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16, QSOP-16 | PI5C3125QEX vs IDT74FST3125Q |
CBT3125DS | Nexperia | Check for Price | Bus Driver | PI5C3125QEX vs CBT3125DS |
IDTQS3125Q | Integrated Device Technology Inc | Check for Price | Bus Driver, 3125 Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16, QSOP-16 | PI5C3125QEX vs IDTQS3125Q |
74FST3125QSR | onsemi | Check for Price | CBT/FST/QS/5C/B SERIES, 4-BIT DRIVER, TRUE OUTPUT, PDSO16, QSOP-16 | PI5C3125QEX vs 74FST3125QSR |