-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16, 0.150 INCH, GREEN, PLASTIC, QSOP-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
729-PI5C3125QE
|
Mouser Electronics | Digital Bus Switch ICs 4 Bit Bus Switch 2-Port RoHS: Compliant | 875 |
|
$0.2840 / $0.5700 | Buy Now |
DISTI #
PI5C3125QE
|
Avnet Silica | Bus Switch 4-Element CMOS 4-IN 16-Pin QSOP Tube (Alt: PI5C3125QE) RoHS: Compliant Min Qty: 97 Package Multiple: 97 | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | IC BUS SWITCH 1 X 1:1 16QSOP | 563 |
|
$0.2779 | Buy Now |
|
Win Source Electronics | IC BUS SWITCH 4BIT 16-QSOP | 53546 |
|
$0.1890 / $0.2830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PI5C3125QE
Diodes Incorporated
Buy Now
|
Compare Parts:
PI5C3125QE
Diodes Incorporated
Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16, 0.150 INCH, GREEN, PLASTIC, QSOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | SSOP, SSOP16,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | BUS SWITCH | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for PI5C3125QE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI5C3125QE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDTQS3125QG | Bus Driver, 3125 Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16, QSOP-16 | Integrated Device Technology Inc | PI5C3125QE vs IDTQS3125QG |
SN74CBT3125CDBQRG4 | CBT/FST/QS/5C/B SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, QSOP-16 | Texas Instruments | PI5C3125QE vs SN74CBT3125CDBQRG4 |
FST3125QSCX | Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO16, 0.150 INCH, MO-137, QSOP-16 | Fairchild Semiconductor Corporation | PI5C3125QE vs FST3125QSCX |
SN74CBT3125DBQR | 5-V, 1:1 (SPST), 4-channel general-purpose FET bus switch with st&ard ''125-type pinout 16-SSOP -40 to 85 | Texas Instruments | PI5C3125QE vs SN74CBT3125DBQR |
SN74CBT3125DBQRG4 | CBT/FST/QS/5C/B SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, QSOP-16 | Texas Instruments | PI5C3125QE vs SN74CBT3125DBQRG4 |
74FST3125QSR | CBT/FST/QS/5C/B SERIES, 4-BIT DRIVER, TRUE OUTPUT, PDSO16, QSOP-16 | Rochester Electronics LLC | PI5C3125QE vs 74FST3125QSR |
IDT74FST3125Q | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16, QSOP-16 | Integrated Device Technology Inc | PI5C3125QE vs IDT74FST3125Q |
CBT3125DS | Bus Driver | Nexperia | PI5C3125QE vs CBT3125DS |
IDTQS3125Q | Bus Driver, 3125 Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16, QSOP-16 | Integrated Device Technology Inc | PI5C3125QE vs IDTQS3125Q |
74FST3125QSR | CBT/FST/QS/5C/B SERIES, 4-BIT DRIVER, TRUE OUTPUT, PDSO16, QSOP-16 | onsemi | PI5C3125QE vs 74FST3125QSR |