Part Details for PI5A3159ZCX by Pericom Semiconductor Corporation
Overview of PI5A3159ZCX by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Aerospace and Defense
Entertainment and Gaming
Communication and Networking
Part Details for PI5A3159ZCX
PI5A3159ZCX CAD Models
PI5A3159ZCX Part Data Attributes
|
PI5A3159ZCX
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI5A3159ZCX
Pericom Semiconductor Corporation
SPDT, 1 Func, 1 Channel, CMOS, TDFN-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | DFN | |
Package Description | VSON, SOLCC6,.08,25 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-XDSO-N6 | |
Length | 2.3 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Off-state Isolation-Nom | 57 dB | |
On-state Resistance Match-Nom | 0.13 Ω | |
On-state Resistance-Max (Ron) | 2 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | COMMON OUTPUT | |
Package Body Material | UNSPECIFIED | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.08,25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 40 ns | |
Switch-on Time-Max | 55 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm |
Alternate Parts for PI5A3159ZCX
This table gives cross-reference parts and alternative options found for PI5A3159ZCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI5A3159ZCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS5A3159DBVR | 1-Ω on-state resistance, 5-V, 2:1 (SPDT), 1-channel analog switch 6-SOT-23 -40 to 85 | Texas Instruments | PI5A3159ZCX vs TS5A3159DBVR |
PI3A3159TX | SPDT, 1 Func, 1 Channel, CMOS, PDSO6, SOT-23, 6 PIN | Pericom Semiconductor Corporation | PI5A3159ZCX vs PI3A3159TX |
PI3A3159TEX | SPDT, 1 Func, 1 Channel, CMOS, PDSO6, GREEN, PLASTIC, MO-178, SOT-23, 6 PIN | Pericom Semiconductor Corporation | PI5A3159ZCX vs PI3A3159TEX |
TS5A3159DBVTG4 | 1-Ω on-state resistance, 5-V, 2:1 (SPDT), 1-channel analog switch 6-SOT-23 -40 to 85 | Texas Instruments | PI5A3159ZCX vs TS5A3159DBVTG4 |